Texas Instruments 4-Channel Line Transceiver, Differential, Non-Inverting, 8-Pin SOIC

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
145-5736
Mfr. Part No.:
SN65LBC179AD
Manufacturer:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Product Type

Line Transceiver

Logic Family

SN75

Logic Function

Line Transceiver

IC Type

Line Transceiver IC

Number of Channels

4

Input Type

Differential

Output Type

Differential

Polarity

Non-Inverting

Mount Type

Surface

Package Type

SOIC

Minimum Supply Voltage

4.75V

Pin Count

8

Maximum Supply Voltage

5.25V

Maximum High Level Output Current

-60mA

Maximum Low Level Output Current

60mA

Maximum Propagation Delay Time @ CL

20ns

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Width

3.98mm

Standards/Approvals

No

Length

5mm

Series

SN65LBC179A

Height

1.75mm

Supply Current

15mA

Automotive Standard

No

RS-485 Line Drivers and Receivers, High Speed, Texas Instruments


A range of High Speed RS-485 Line Drivers, Receivers and Transceivers from Texas Instruments with data rates of 10 Mbit/s or over.

RS-485 Line Drivers and Receivers


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy