Texas Instruments 2-Channel Line Transceiver, Differential, Non-Inverting, 8-Pin PDIP
- RS Stock No.:
- 920-3494
- Mfr. Part No.:
- SN75179BP
- Manufacturer:
- Texas Instruments
Add 250 more to save 9%
View bulk pricing optionsSubtotal (1 tube of 50 units)*
€165.60
(exc. VAT)
€203.70
(inc. VAT)
- 350 unit(s) ready to ship from another location
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 50 - 200 | €3.312 | €165.60 | - |
| 250 - 950 | €2.981 | €149.05 | 9% |
| 1000 - 2450 | €2.816 | €140.80 | 14% |
| 2500 + | €2.746 | €137.30 | 17% |
*price indicative
- RS Stock No.:
- 920-3494
- Mfr. Part No.:
- SN75179BP
- Manufacturer:
- Texas Instruments
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | Line Transceiver | |
| Logic Family | SN75 | |
| Logic Function | Receiver, Differential Driver | |
| IC Type | Line Transceiver IC | |
| Number of Channels | 2 | |
| Input Type | Differential | |
| Output Type | Differential | |
| Polarity | Non-Inverting | |
| Mount Type | Through Hole | |
| Package Type | PDIP | |
| Pin Count | 8 | |
| Minimum Supply Voltage | 4.75V | |
| Maximum Supply Voltage | 5.25V | |
| Maximum High Level Output Current | -60mA | |
| Maximum Propagation Delay Time @ CL | 40ns | |
| Minimum Operating Temperature | 0°C | |
| Maximum Low Level Output Current | 60mA | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | No | |
| Width | 6.6mm | |
| Series | SN75179B | |
| Length | 10.16mm | |
| Height | 1.75mm | |
| Supply Current | 70mA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type Line Transceiver | ||
Logic Family SN75 | ||
Logic Function Receiver, Differential Driver | ||
IC Type Line Transceiver IC | ||
Number of Channels 2 | ||
Input Type Differential | ||
Output Type Differential | ||
Polarity Non-Inverting | ||
Mount Type Through Hole | ||
Package Type PDIP | ||
Pin Count 8 | ||
Minimum Supply Voltage 4.75V | ||
Maximum Supply Voltage 5.25V | ||
Maximum High Level Output Current -60mA | ||
Maximum Propagation Delay Time @ CL 40ns | ||
Minimum Operating Temperature 0°C | ||
Maximum Low Level Output Current 60mA | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals No | ||
Width 6.6mm | ||
Series SN75179B | ||
Length 10.16mm | ||
Height 1.75mm | ||
Supply Current 70mA | ||
Automotive Standard No | ||
RS-485 Line Drivers and Receivers, Texas Instruments
RS-485 Line Drivers and Receivers
Related links
- Texas Instruments SN75179BP 2-Channel Line Transceiver Non-Inverting, 8-Pin PDIP
- Texas Instruments SN65HVD1780P Line Transceiver Non-Inverting, 8-Pin PDIP
- Texas Instruments SN75LBC176P Line Transceiver Non-Inverting, 8-Pin PDIP
- Texas Instruments 4-Channel Line Transceiver Non-Inverting, 8-Pin SOIC
- Texas Instruments SN65176BP Line Transceiver Non-Inverting, 8-Pin PDIP
- Texas Instruments SN65HVD3082EP Line Transceiver Non-Inverting, 8-Pin PDIP
- Texas Instruments SN65HVD12D Line Transceiver Non-Inverting, 8-Pin PDIP
- Texas Instruments SN75LBC184P Line Transceiver Non-Inverting, 8-Pin PDIP
