Texas Instruments AM26C31IPW Line Transmitter, 3 State, 16-Pin TSSOP
- RS Stock No.:
- 145-6931
- Mfr. Part No.:
- AM26C31IPW
- Manufacturer:
- Texas Instruments
Subtotal (1 tube of 90 units)*
€101.43
(exc. VAT)
€124.74
(inc. VAT)
- Final 2,160 unit(s), ready to ship from another location
Units | Per unit | Per Tube* |
|---|---|---|
| 90 + | €1.127 | €101.43 |
*price indicative
- RS Stock No.:
- 145-6931
- Mfr. Part No.:
- AM26C31IPW
- Manufacturer:
- Texas Instruments
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Logic Family | BiCMOS | |
| Product Type | Line Transmitter | |
| Logic Function | Line Driver | |
| IC Type | Line Transmitter | |
| Input Type | Differential | |
| Output Type | 3 State | |
| Mount Type | Surface | |
| Package Type | TSSOP | |
| Pin Count | 16 | |
| Minimum Supply Voltage | 4.5V | |
| Maximum High Level Output Current | -20mA | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Low Level Output Current | 20mA | |
| Maximum Propagation Delay Time @ CL | 12ns | |
| Maximum Operating Temperature | 85°C | |
| Length | 5.1mm | |
| Width | 6.6mm | |
| Series | AM26C31 | |
| Standards/Approvals | No | |
| Height | 1.2mm | |
| Automotive Standard | No | |
| Supply Current | 3mA | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Logic Family BiCMOS | ||
Product Type Line Transmitter | ||
Logic Function Line Driver | ||
IC Type Line Transmitter | ||
Input Type Differential | ||
Output Type 3 State | ||
Mount Type Surface | ||
Package Type TSSOP | ||
Pin Count 16 | ||
Minimum Supply Voltage 4.5V | ||
Maximum High Level Output Current -20mA | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Low Level Output Current 20mA | ||
Maximum Propagation Delay Time @ CL 12ns | ||
Maximum Operating Temperature 85°C | ||
Length 5.1mm | ||
Width 6.6mm | ||
Series AM26C31 | ||
Standards/Approvals No | ||
Height 1.2mm | ||
Automotive Standard No | ||
Supply Current 3mA | ||
- COO (Country of Origin):
- MY
RS-422 Line Transmitters, Texas Instruments
RS-422 Line Drivers and Receivers
Related links
- Texas Instruments AM26C31IPW Line Transmitter 16-Pin TSSOP
- Texas Instruments AM26C31ID Line Transmitter 16-Pin SOIC
- Texas Instruments Line Transmitter 16-Pin PDIP
- Texas Instruments Line Transmitter 16-Pin SOIC
- Texas Instruments AM26LS31CD Line Transmitter 16-Pin SOIC
- Texas Instruments AM26LS31CN Line Transmitter 16-Pin PDIP
- Texas Instruments DS26LS31CM/NOPB Line Transmitter 16-Pin SOIC
- Texas Instruments AM26C31IN Line Transmitter 16-Pin PDIP
