Texas Instruments Line Transmitter, 3 State, 16-Pin SOIC

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
121-8678
Mfr. Part No.:
AM26LS31CD
Manufacturer:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Logic Family

TTL

Product Type

Line Transmitter

Logic Function

Line Driver

IC Type

Line Driver

Input Type

Differential

Output Type

3 State

Mount Type

Surface

Package Type

SOIC

Minimum Supply Voltage

4.75V

Pin Count

16

Maximum High Level Output Current

-20mA

Maximum Supply Voltage

5.25V

Minimum Operating Temperature

0°C

Maximum Low Level Output Current

20mA

Maximum Propagation Delay Time @ CL

20ns

Maximum Operating Temperature

70°C

Width

6.2mm

Length

10mm

Height

1.75mm

Series

AM26LS31

Standards/Approvals

No

Automotive Standard

No

Supply Current

80mA

COO (Country of Origin):
MX

RS-422 Line Transmitters, Texas Instruments


RS-422 Line Drivers and Receivers


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy