Maxim Integrated MAX236CNG+ Line Transceiver, 24-Pin PDIP
- RS Stock No.:
- 146-1308
- Mfr. Part No.:
- MAX236CNG+
- Manufacturer:
- Maxim Integrated
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 146-1308
- Mfr. Part No.:
- MAX236CNG+
- Manufacturer:
- Maxim Integrated
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Maxim Integrated | |
| Product Type | Line Transceiver | |
| Input Type | Single Ended | |
| Mount Type | Through Hole | |
| Package Type | PDIP | |
| Pin Count | 24 | |
| Width | 7.87mm | |
| Standards/Approvals | RoHS | |
| Length | 32.13mm | |
| Height | 4.45mm | |
| Supply Current | 15mA | |
| Select all | ||
|---|---|---|
Brand Maxim Integrated | ||
Product Type Line Transceiver | ||
Input Type Single Ended | ||
Mount Type Through Hole | ||
Package Type PDIP | ||
Pin Count 24 | ||
Width 7.87mm | ||
Standards/Approvals RoHS | ||
Length 32.13mm | ||
Height 4.45mm | ||
Supply Current 15mA | ||
- COO (Country of Origin):
- MY
RS-232 Multi-Channel Transmitters/Receivers, Maxim Integrated
RS-232 Line Drivers and Receivers
Note
Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.
Related links
- Maxim Integrated MAX236CNG+ Line Transceiver, 24-Pin PDIP
- Maxim Integrated MAX235CPG+G36 Line Transceiver, 24-Pin PDIP
- Maxim Integrated Line Transceiver Inverting, 24-Pin PDIP
- Maxim Integrated MAX208EEAG+ Line Transceiver, 24-Pin SSOP
- Maxim Integrated MAX239CNG+ Line Transceiver Inverting, 24-Pin PDIP
- Maxim Integrated MAX1490AEPG+ Line Transceiver Inverting, 24-Pin PDIP
- Renesas Electronics HIN238CBZ Line Transceiver, 24-Pin SOIC W
- Analog Devices ADM208EARSZ Line Transceiver, 24-Pin SSOP
