Renesas Electronics HIN238CBZ Line Transceiver, 24-Pin SOIC W
- RS Stock No.:
- 146-2417
- Mfr. Part No.:
- HIN238CBZ
- Manufacturer:
- Renesas Electronics
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 146-2417
- Mfr. Part No.:
- HIN238CBZ
- Manufacturer:
- Renesas Electronics
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| IC Type | Line Transceiver IC | |
| Input Type | Single Ended | |
| Number of Transmitters | 4 | |
| Mounting Type | Surface Mount | |
| Package Type | SOIC W | |
| Pin Count | 24 | |
| Dimensions | 15.6 x 7.6 x 2.35mm | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
IC Type Line Transceiver IC | ||
Input Type Single Ended | ||
Number of Transmitters 4 | ||
Mounting Type Surface Mount | ||
Package Type SOIC W | ||
Pin Count 24 | ||
Dimensions 15.6 x 7.6 x 2.35mm | ||
- COO (Country of Origin):
- PH
Related links
- Texas Instruments MAX208IDW Line Transceiver, 24-Pin SOIC
- Renesas Electronics ISL32177EIRZ Line Transceiver 24-Pin QFN
- Maxim Integrated MAX236CNG+ Line Transceiver, 24-Pin PDIP
- Analog Devices ADM208EARSZ Line Transceiver, 24-Pin SSOP
- Maxim Integrated MAX208EEAG+ Line Transceiver, 24-Pin SSOP
- Maxim Integrated MAX235CPG+G36 Line Transceiver, 24-Pin PDIP
- Renesas Electronics HIN232CBZ Line Transceiver 16-Pin SOIC W
- Renesas Electronics ICL232CBEZ 2-Channel Line Transceiver 16-Pin SOIC W
