Texas Instruments SN74HC126PWT Quad-Channel Buffer & Line Driver, 3-State, 14-Pin TSSOP

Unavailable
RS will no longer stock this product.
RS Stock No.:
162-6399
Mfr. Part No.:
SN74HC126PWT
Manufacturer:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Logic Family

HC

Logic Function

Buffer, Line Driver

IC Type

Buffer & Line Driver IC

Number of Channels per Chip

4

Input Type

Single Ended

Output Type

3 State

Polarity

Non-Inverting

Mounting Type

Surface Mount

Package Type

TSSOP

Pin Count

14

Maximum High Level Output Current

-7.8mA

Maximum Low Level Output Current

7.8mA

Maximum Propagation Delay Time @ Maximum CL

150 ns @ 2 V

Dimensions

5 x 4.4 x 1.15mm

Minimum Operating Supply Voltage

2 V

Maximum Operating Supply Voltage

6 V

Propagation Delay Test Condition

150pF

COO (Country of Origin):
MY

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy