Nexperia 74HCT125D,653 4-Channel Buffer & Line Driver, 3 State, Non-Inverting, 14-Pin SO-16
- RS Stock No.:
- 170-7996
- Mfr. Part No.:
- 74HCT125D,653
- Manufacturer:
- Nexperia
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 170-7996
- Mfr. Part No.:
- 74HCT125D,653
- Manufacturer:
- Nexperia
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Logic Family | 74HCT | |
| Product Type | Buffer & Line Driver | |
| Logic Function | Buffer & Line Driver | |
| Number of Channels | 4 | |
| IC Type | Buffer & Line Driver IC | |
| Input Type | TTL | |
| Output Type | 3 State | |
| Polarity | Non-Inverting | |
| Mount Type | Surface | |
| Package Type | SO-16 | |
| Pin Count | 14 | |
| Minimum Supply Voltage | 4.5V | |
| Maximum High Level Output Current | -6mA | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Low Level Output Current | 6mA | |
| Maximum Propagation Delay Time @ CL | 150ns | |
| Maximum Operating Temperature | 125°C | |
| Length | 8.75mm | |
| Series | 74HCT125 | |
| Width | 4mm | |
| Standards/Approvals | RoHS | |
| Height | 1.75mm | |
| Automotive Standard | No | |
| Supply Current | 160μA | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Logic Family 74HCT | ||
Product Type Buffer & Line Driver | ||
Logic Function Buffer & Line Driver | ||
Number of Channels 4 | ||
IC Type Buffer & Line Driver IC | ||
Input Type TTL | ||
Output Type 3 State | ||
Polarity Non-Inverting | ||
Mount Type Surface | ||
Package Type SO-16 | ||
Pin Count 14 | ||
Minimum Supply Voltage 4.5V | ||
Maximum High Level Output Current -6mA | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Low Level Output Current 6mA | ||
Maximum Propagation Delay Time @ CL 150ns | ||
Maximum Operating Temperature 125°C | ||
Length 8.75mm | ||
Series 74HCT125 | ||
Width 4mm | ||
Standards/Approvals RoHS | ||
Height 1.75mm | ||
Automotive Standard No | ||
Supply Current 160μA | ||
The 74HC125, 74HCT125 is a quad buffer/line driver with 3-state outputs controlled by the output enable inputs (nOE). A HIGH on nOE causes the outputs to assume a high impedance OFF-state. Inputs include clamp diodes. This enables the use of current limiting resistors to interface inputs to voltages in excess of VCC.
Mixed 5 V and 3.3 V applications
Improved current drive and voltage level of signals
Improved signal integrity for complex layouts
Wide supply voltage range
Low propagation delay
TTL input options
3-state output options
Overvoltage tolerant options
Registered options
Key applications
LCD TV
Cell phones
Industrial monitoring
STB
Related links
- Nexperia 74HCT126D 3 State 14-Pin SOIC
- onsemi MM74HC125MTCX 4-Channel Buffer & Line Driver Non-Inverting, 14-Pin TSSOP
- onsemi 74LCX125MTC 4-Channel Buffer & Line Driver Non-Inverting, 14-Pin TSSOP
- onsemi MC74HCT125ADG 4-Channel Buffer & Line Driver Non-Inverting, 14-Pin SOIC
- onsemi 4-Channel Buffer & Line Driver Non-Inverting, 14-Pin SOIC
- Texas Instruments SN74LVTH125PWR 4-Channel Buffer & Line Driver Non-Inverting, 14-Pin TSSOP
- Nexperia 74HC541D 3 State 20-Pin SO-16
- Nexperia 74HCT541D 3 State 20-Pin SO-16
