STMicroelectronics L6362ATR Line Transceiver, Push Pull, 12-Pin VFDFPN
- RS Stock No.:
- 163-9771
- Mfr. Part No.:
- L6362ATR
- Manufacturer:
- STMicroelectronics
Subtotal (1 pack of 5 units)*
€12.72
(exc. VAT)
€15.65
(inc. VAT)
- Shipping from 26 May 2027
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 45 | €2.544 | €12.72 |
| 50 - 245 | €2.482 | €12.41 |
| 250 - 495 | €2.422 | €12.11 |
| 500 + | €2.266 | €11.33 |
*price indicative
- RS Stock No.:
- 163-9771
- Mfr. Part No.:
- L6362ATR
- Manufacturer:
- STMicroelectronics
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Line Transceiver | |
| IC Type | Line Transceiver IC | |
| Input Type | Single Ended | |
| Output Type | Push Pull | |
| Mount Type | Surface | |
| Package Type | VFDFPN | |
| Pin Count | 12 | |
| Minimum Supply Voltage | 7V | |
| Maximum High Level Output Current | 310mA | |
| Maximum Supply Voltage | 36V | |
| Maximum Low Level Output Current | -310mA | |
| Maximum Propagation Delay Time @ CL | 400ns | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Width | 3mm | |
| Series | L6362A | |
| Height | 900μm | |
| Length | 3mm | |
| Standards/Approvals | IEC 61000-4-4, EN60947-5-2, IEC 61000-4-2 | |
| Automotive Standard | No | |
| Supply Current | 2.3mA | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Line Transceiver | ||
IC Type Line Transceiver IC | ||
Input Type Single Ended | ||
Output Type Push Pull | ||
Mount Type Surface | ||
Package Type VFDFPN | ||
Pin Count 12 | ||
Minimum Supply Voltage 7V | ||
Maximum High Level Output Current 310mA | ||
Maximum Supply Voltage 36V | ||
Maximum Low Level Output Current -310mA | ||
Maximum Propagation Delay Time @ CL 400ns | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Width 3mm | ||
Series L6362A | ||
Height 900μm | ||
Length 3mm | ||
Standards/Approvals IEC 61000-4-4, EN60947-5-2, IEC 61000-4-2 | ||
Automotive Standard No | ||
Supply Current 2.3mA | ||
Related links
- STMicroelectronics Line Transceiver 12-Pin VFDFPN
- STMicroelectronics ST4SI3M004600HFW 4G LTE System On Chip SOC 8-Pin VFDFPN
- Hengstler RI58-D Series Incremental Incremental Encoder 30V dc Push Pull Signal 12 mm Shaft
- Hengstler RI58 Series Incremental Incremental Encoder 30V dc Push Pull Signal 12 mm Shaft
- Hengstler RI58-D Series Incremental Incremental Encoder 30V dc Push Pull Signal 12 mm Shaft
- STMicroelectronics Line Transceiver, 28-Pin SSOP
- STMicroelectronics Line Transceiver 28-Pin SSOP
- STMicroelectronics Line Transceiver 8-Pin SOIC
