STMicroelectronics ST3241EBPR Line Transceiver, 28-Pin SSOP
- RS Stock No.:
- 165-5528
- Mfr. Part No.:
- ST3241EBPR
- Manufacturer:
- STMicroelectronics
Subtotal (1 reel of 1350 units)*
€2,057.40
(exc. VAT)
€2,531.25
(inc. VAT)
- Shipping from 09 April 2027
Units | Per unit | Per Reel* |
|---|---|---|
| 1350 - 1350 | €1.524 | €2,057.40 |
| 2700 - 2700 | €1.449 | €1,956.15 |
| 4050 + | €1.419 | €1,915.65 |
*price indicative
- RS Stock No.:
- 165-5528
- Mfr. Part No.:
- ST3241EBPR
- Manufacturer:
- STMicroelectronics
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Line Transceiver | |
| Logic Function | Transceiver | |
| IC Type | Line Transceiver IC | |
| Input Type | Single Ended | |
| Mount Type | Surface | |
| Package Type | SSOP | |
| Pin Count | 28 | |
| Minimum Supply Voltage | 3V | |
| Maximum Supply Voltage | 6V | |
| Maximum High Level Output Current | 1mA | |
| Minimum Operating Temperature | -40°C | |
| Maximum Low Level Output Current | 1.6mA | |
| Maximum Propagation Delay Time @ CL | 0.15μs | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | V.28/V.24, EIA/TIA-232, IEC 1000-4-2 | |
| Length | 10.5mm | |
| Series | ST3241E | |
| Width | 8.2mm | |
| Height | 2mm | |
| Supply Current | 1mA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Line Transceiver | ||
Logic Function Transceiver | ||
IC Type Line Transceiver IC | ||
Input Type Single Ended | ||
Mount Type Surface | ||
Package Type SSOP | ||
Pin Count 28 | ||
Minimum Supply Voltage 3V | ||
Maximum Supply Voltage 6V | ||
Maximum High Level Output Current 1mA | ||
Minimum Operating Temperature -40°C | ||
Maximum Low Level Output Current 1.6mA | ||
Maximum Propagation Delay Time @ CL 0.15μs | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals V.28/V.24, EIA/TIA-232, IEC 1000-4-2 | ||
Length 10.5mm | ||
Series ST3241E | ||
Width 8.2mm | ||
Height 2mm | ||
Supply Current 1mA | ||
Automotive Standard No | ||
- COO (Country of Origin):
- PH
RS-232 Line Drivers and Receivers, STMicroelectronics
RS-232 Line Drivers and Receivers
Related links
- STMicroelectronics ST3241EBPR Line Transceiver, 28-Pin SSOP
- Texas Instruments MAX211CDB Line Transceiver, 28-Pin SSOP
- Renesas Electronics Line Transceiver, 28-Pin SSOP
- Analog Devices ADM560JRSZ Line Transceiver, 28-Pin SSOP
- Texas Instruments MAX3237EIDB Line Transceiver, 28-Pin SSOP
- Texas Instruments MAX3238EIDB Line Transceiver, 28-Pin SSOP
- Analog Devices ADM211EARSZ Line Transceiver, 28-Pin SSOP
- Renesas Electronics HIN211EIAZ-T Line Transceiver, 28-Pin SSOP
