STMicroelectronics ST202ECDR 2-Channel Line Transceiver, CMOS/TTL, 16-Pin SOIC
- RS Stock No.:
- 165-6529
- Mfr. Part No.:
- ST202ECDR
- Manufacturer:
- STMicroelectronics
Subtotal (1 reel of 2500 units)*
€1,722.50
(exc. VAT)
€2,117.50
(inc. VAT)
In Stock
- 5,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 2500 + | €0.689 | €1,722.50 |
*price indicative
- RS Stock No.:
- 165-6529
- Mfr. Part No.:
- ST202ECDR
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Logic Family | CMOS/TTL | |
| Product Type | Line Transceiver | |
| Logic Function | Line Transceiver | |
| IC Type | Line Transceiver IC | |
| Number of Channels | 2 | |
| Input Type | Single Ended | |
| Output Type | CMOS/TTL | |
| Mount Type | Surface | |
| Package Type | SOIC | |
| Minimum Supply Voltage | -0.3V | |
| Pin Count | 16 | |
| Maximum Supply Voltage | 5V | |
| Minimum Operating Temperature | 0°C | |
| Maximum Propagation Delay Time @ CL | 10μs | |
| Maximum Operating Temperature | 70°C | |
| Length | 10mm | |
| Height | 1.75mm | |
| Standards/Approvals | No | |
| Series | ST202EC | |
| Width | 4mm | |
| Supply Current | 10mA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Logic Family CMOS/TTL | ||
Product Type Line Transceiver | ||
Logic Function Line Transceiver | ||
IC Type Line Transceiver IC | ||
Number of Channels 2 | ||
Input Type Single Ended | ||
Output Type CMOS/TTL | ||
Mount Type Surface | ||
Package Type SOIC | ||
Minimum Supply Voltage -0.3V | ||
Pin Count 16 | ||
Maximum Supply Voltage 5V | ||
Minimum Operating Temperature 0°C | ||
Maximum Propagation Delay Time @ CL 10μs | ||
Maximum Operating Temperature 70°C | ||
Length 10mm | ||
Height 1.75mm | ||
Standards/Approvals No | ||
Series ST202EC | ||
Width 4mm | ||
Supply Current 10mA | ||
Automotive Standard No | ||
RS-232 Line Drivers and Receivers, STMicroelectronics
RS-232 Line Drivers and Receivers
Related links
- STMicroelectronics ST202ECDR 2-Channel Line Transceiver 16-Pin SOIC
- STMicroelectronics ST232ACDR 2-Channel Line Transceiver 16-Pin SOIC
- Renesas Electronics ICL3232EIBNZ 16-Channel Line Transceiver 16-Pin SOIC
- MaxLinear 2-Channel Line Transceiver Inverting, 16-Pin SOIC
- STMicroelectronics ST232CTR 2-Channel Line Transceiver 16-Pin TSSOP
- STMicroelectronics ST232CDR 2-Channel Line Transceiver 16-Pin SOP
- STMicroelectronics ST202BDR 2-Channel Line Transceiver 16-Pin SOP
- STMicroelectronics ST232BDR 2-Channel Line Transceiver 16-Pin SOP
