STMicroelectronics ST3232EBTR 2-Channel Line Transceiver, RS232, 16-Pin TSSOP
- RS Stock No.:
- 165-6531
- Mfr. Part No.:
- ST3232EBTR
- Manufacturer:
- STMicroelectronics
Subtotal (1 reel of 2500 units)*
€1,945.00
(exc. VAT)
€2,392.50
(inc. VAT)
- Shipping from 01 March 2027
Units | Per unit | Per Reel* |
|---|---|---|
| 2500 - 2500 | €0.778 | €1,945.00 |
| 5000 + | €0.76 | €1,900.00 |
*price indicative
- RS Stock No.:
- 165-6531
- Mfr. Part No.:
- ST3232EBTR
- Manufacturer:
- STMicroelectronics
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Logic Family | CMOS | |
| Product Type | Line Transceiver | |
| Logic Function | Transceiver | |
| IC Type | Line Transceiver IC | |
| Number of Channels | 2 | |
| Input Type | Single Ended | |
| Output Type | RS232 | |
| Mount Type | Surface | |
| Package Type | TSSOP | |
| Pin Count | 16 | |
| Minimum Supply Voltage | 3V | |
| Maximum Supply Voltage | 6V | |
| Maximum High Level Output Current | -1mA | |
| Maximum Propagation Delay Time @ CL | 0.15μs | |
| Minimum Operating Temperature | -40°C | |
| Maximum Low Level Output Current | 1.6mA | |
| Maximum Operating Temperature | 85°C | |
| Series | ST3232EB/ST3232EC | |
| Width | 6.5mm | |
| Standards/Approvals | EIA/TIA-232, IEC 1000-4-2 | |
| Length | 5.1mm | |
| Height | 1.2mm | |
| Automotive Standard | No | |
| Supply Current | 1mA | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Logic Family CMOS | ||
Product Type Line Transceiver | ||
Logic Function Transceiver | ||
IC Type Line Transceiver IC | ||
Number of Channels 2 | ||
Input Type Single Ended | ||
Output Type RS232 | ||
Mount Type Surface | ||
Package Type TSSOP | ||
Pin Count 16 | ||
Minimum Supply Voltage 3V | ||
Maximum Supply Voltage 6V | ||
Maximum High Level Output Current -1mA | ||
Maximum Propagation Delay Time @ CL 0.15μs | ||
Minimum Operating Temperature -40°C | ||
Maximum Low Level Output Current 1.6mA | ||
Maximum Operating Temperature 85°C | ||
Series ST3232EB/ST3232EC | ||
Width 6.5mm | ||
Standards/Approvals EIA/TIA-232, IEC 1000-4-2 | ||
Length 5.1mm | ||
Height 1.2mm | ||
Automotive Standard No | ||
Supply Current 1mA | ||
- COO (Country of Origin):
- MA
RS-232 Line Drivers and Receivers, STMicroelectronics
RS-232 Line Drivers and Receivers
Related links
- STMicroelectronics ST3232EBTR 2-Channel Line Transceiver 16-Pin TSSOP
- STMicroelectronics 2-Channel Line Transceiver 16-Pin TSSOP
- STMicroelectronics 2-Channel Line Transceiver 16-Pin TSSOP
- MaxLinear SP232ACT-L/TR 2-Channel Line Transceiver TTL/CMOS 16-Pin SOIC W
- STMicroelectronics 2-Channel Line Transceiver 20-Pin TSSOP
- STMicroelectronics ST3232BTR 2-Channel Line Transceiver 16-Pin TSSOP
- STMicroelectronics ST232CTR 2-Channel Line Transceiver 16-Pin TSSOP
- STMicroelectronics ST3232CTR 2-Channel Line Transceiver 16-Pin TSSOP
