MaxLinear SP232ACT-L/TR 2-Channel Line Transceiver, RS232, TTL/CMOS, Inverting, 16-Pin SOIC W

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
170-4414
Mfr. Part No.:
SP232ACT-L/TR
Manufacturer:
MaxLinear
Find similar products by selecting one or more attributes.
Select all

Brand

MaxLinear

Number of Channels

2

Product Type

Line Transceiver

Output Type

RS232, TTL/CMOS

Polarity

Inverting

Pin Count

16

Package Type

SOIC W

Automotive Standard

No

Height

2.65 mm

IC Type

Line Transceiver IC

Input Type

Single Ended

Length

10.3 mm

Logic Family

TTL

Logic Function

Driver & Receiver

Maximum High Level Output Current

1 mA

Maximum Low Level Output Current

3.2 mA

Maximum Operating Temperature

85 °C

Maximum Propagation Delay Time @ CL

3.0 μs

Maximum Supply Voltage

6 V

Minimum Operating Temperature

-40 °C

Minimum Supply Voltage

4.5 V

Mount Type

Surface

Series

SP232A

Standards/Approvals

EIA/TIA-232, ITU V.28, RS-232F

Supply Current

11 mA

Width

7.5 mm

COO (Country of Origin):
MY

RS-232 Line Drivers and Receivers, EXAR


Exar offers a wide range of RS232 serial communication standard (also known as TIA/EIA-232) devices. They span over a range of data rates from 20kbps to 1Mbps, including the popular 120kbps and 250kbps speeds.

RS-232 transceivers operate from a single 5V supply, and many can operate with a supply voltage as low as 3V

The enhanced ESD (ElectroStatic Discharge) up to +/-15kV IEC 61000-4-2, and/or +/-15kV HBM (Human Body Model)

Most of Exar’s devices are pin and spec compatible with popular industry standard devices for direct drop-in replacement

RS-232 Line Drivers and Receivers


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy