Nexperia 74AHC1G125GW,125 Buffer & Line Driver, 3 State, Non-Inverting, 5-Pin TSSOP

Subtotal (1 reel of 3000 units)*

€105.00

(exc. VAT)

€129.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
3000 +€0.035€105.00

*price indicative

RS Stock No.:
166-0004
Mfr. Part No.:
74AHC1G125GW,125
Manufacturer:
Nexperia
Find similar products by selecting one or more attributes.
Select all

Brand

Nexperia

Product Type

Buffer & Line Driver

Logic Family

74AHC

Logic Function

Buffer & Line Driver

Number of Channels

1

IC Type

Buffer & Line Driver IC

Input Type

CMOS

Output Type

3 State

Polarity

Non-Inverting

Mount Type

Surface

Package Type

TSSOP

Minimum Supply Voltage

2V

Pin Count

5

Maximum Supply Voltage

5.5V

Maximum High Level Output Current

-8mA

Minimum Operating Temperature

-40°C

Maximum Low Level Output Current

8mA

Maximum Propagation Delay Time @ CL

14.5ns

Maximum Operating Temperature

125°C

Length

2.2mm

Standards/Approvals

RoHS

Height

1.1mm

Width

1.35mm

Series

74AHC1G125GW

Automotive Standard

No

Supply Current

40μA

COO (Country of Origin):
MY

74AHC1G/74AHC2G Family, Nexperia


Single and dual gate packages

CMOS input, CMOS output

Operating voltage 2 to 5.5 V

74AHC Family


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy