Nexperia 74HCT1G125GW,125 Buffer & Line Driver, 3 State, Non-Inverting, 5-Pin TSSOP

Subtotal (1 reel of 3000 units)*

€189.00

(exc. VAT)

€231.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
3000 +€0.063€189.00

*price indicative

RS Stock No.:
166-0005
Mfr. Part No.:
74HCT1G125GW,125
Manufacturer:
Nexperia
Find similar products by selecting one or more attributes.
Select all

Brand

Nexperia

Product Type

Buffer & Line Driver

Logic Family

74HCT

Logic Function

Buffer & Line Driver

Number of Channels

1

IC Type

Buffer & Line Driver IC

Input Type

CMOS

Output Type

3 State

Polarity

Non-Inverting

Mount Type

Surface

Package Type

TSSOP

Minimum Supply Voltage

4.5V

Pin Count

5

Maximum High Level Output Current

-6mA

Maximum Supply Voltage

5.5V

Maximum Propagation Delay Time @ CL

36ns

Minimum Operating Temperature

-40°C

Maximum Low Level Output Current

6mA

Maximum Operating Temperature

125°C

Width

1.35mm

Standards/Approvals

RoHS

Length

2.2mm

Height

1.1mm

Series

74HCT1G125

Automotive Standard

No

Supply Current

20μA

COO (Country of Origin):
MY

74HCT1G/74HCT2G/74HCT3G Family, Nexperia


High-Speed CMOS Logic

Operating Voltage 4.5 to 5.5 V

Compatibility: Input TTL, Output CMOS

74HCT Family


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy