onsemi 74AC244SC 8-Channel Buffer & Line Driver, 3 State, Non-Inverting, 20-Pin SOIC W
- RS Stock No.:
- 166-2718
- Mfr. Part No.:
- 74AC244SC
- Manufacturer:
- onsemi
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 166-2718
- Mfr. Part No.:
- 74AC244SC
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Buffer & Line Driver | |
| Logic Family | AC | |
| Logic Function | Buffer & Line Driver | |
| Number of Channels | 8 | |
| IC Type | Buffer & Line Driver IC | |
| Input Type | Single Ended | |
| Output Type | 3 State | |
| Polarity | Non-Inverting | |
| Mount Type | Surface | |
| Package Type | SOIC W | |
| Pin Count | 20 | |
| Minimum Supply Voltage | 2V | |
| Maximum Supply Voltage | 6V | |
| Maximum High Level Output Current | -24mA | |
| Minimum Operating Temperature | -40°C | |
| Maximum Propagation Delay Time @ CL | 10ns | |
| Maximum Low Level Output Current | 24mA | |
| Maximum Operating Temperature | 85°C | |
| Height | 2.65mm | |
| Standards/Approvals | JEDEC: J-STD-020B | |
| Length | 19.95mm | |
| Series | 74AC | |
| Width | 10.55 mm | |
| Supply Current | 80μA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Buffer & Line Driver | ||
Logic Family AC | ||
Logic Function Buffer & Line Driver | ||
Number of Channels 8 | ||
IC Type Buffer & Line Driver IC | ||
Input Type Single Ended | ||
Output Type 3 State | ||
Polarity Non-Inverting | ||
Mount Type Surface | ||
Package Type SOIC W | ||
Pin Count 20 | ||
Minimum Supply Voltage 2V | ||
Maximum Supply Voltage 6V | ||
Maximum High Level Output Current -24mA | ||
Minimum Operating Temperature -40°C | ||
Maximum Propagation Delay Time @ CL 10ns | ||
Maximum Low Level Output Current 24mA | ||
Maximum Operating Temperature 85°C | ||
Height 2.65mm | ||
Standards/Approvals JEDEC: J-STD-020B | ||
Length 19.95mm | ||
Series 74AC | ||
Width 10.55 mm | ||
Supply Current 80μA | ||
Automotive Standard No | ||
74AC Family, Fairchild Semiconductor
Advanced CMOS Logic
Operating Voltage: 1.5 to 5.5 and 2 to 6
Compatibility: Input CMOS, Output CMOS
74AC Family
Related links
- onsemi MC74HC244ADWG Octal-Channel Buffer & Line Driver 20-Pin SOIC W
- onsemi 74AC541SC Octal-Channel Buffer & Line Driver 20-Pin SOIC W
- onsemi MM74HC244WMX Octal-Channel Buffer & Line Driver 20-Pin SOIC W
- onsemi MM74HCT244WMX Octal-Channel Buffer & Line Driver 20-Pin SOIC W
- onsemi MM74HCT541WM Octal-Channel Buffer & Line Driver 20-Pin SOIC W
- onsemi 74LCX244WMX Octal-Channel Buffer & Line Driver 20-Pin SOIC
- onsemi MC74ACT541DWG Octal-Channel Buffer & Line Driver 20-Pin SOIC
- onsemi MC74AC541DWR2G Octal-Channel Buffer & Line Driver 20-Pin SOIC
