onsemi 74AC541SC 8-Channel Buffer & Line Driver, 3 State, Non-Inverting, 20-Pin SOIC
- RS Stock No.:
- 166-1844
- Mfr. Part No.:
- 74AC541SC
- Manufacturer:
- onsemi
Subtotal (1 tube of 36 units)*
€25.56
(exc. VAT)
€31.32
(inc. VAT)
- 108 unit(s) ready to ship from another location
Units | Per unit | Per Tube* |
|---|---|---|
| 36 - 144 | €0.71 | €25.56 |
| 180 + | €0.481 | €17.32 |
*price indicative
- RS Stock No.:
- 166-1844
- Mfr. Part No.:
- 74AC541SC
- Manufacturer:
- onsemi
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Buffer & Line Driver | |
| Logic Family | AC | |
| Logic Function | Buffer & Line Driver | |
| IC Type | Buffer & Line Driver IC | |
| Number of Channels | 8 | |
| Input Type | Single Ended | |
| Output Type | 3 State | |
| Polarity | Non-Inverting | |
| Mount Type | Surface | |
| Package Type | SOIC | |
| Minimum Supply Voltage | 2V | |
| Pin Count | 20 | |
| Maximum High Level Output Current | -24mA | |
| Maximum Supply Voltage | 6V | |
| Maximum Low Level Output Current | 24mA | |
| Maximum Propagation Delay Time @ CL | 9ns | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Length | 13mm | |
| Standards/Approvals | No | |
| Width | 10.65mm | |
| Series | 74AC244 | |
| Height | 2.65mm | |
| Automotive Standard | No | |
| Supply Current | 40μA | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Buffer & Line Driver | ||
Logic Family AC | ||
Logic Function Buffer & Line Driver | ||
IC Type Buffer & Line Driver IC | ||
Number of Channels 8 | ||
Input Type Single Ended | ||
Output Type 3 State | ||
Polarity Non-Inverting | ||
Mount Type Surface | ||
Package Type SOIC | ||
Minimum Supply Voltage 2V | ||
Pin Count 20 | ||
Maximum High Level Output Current -24mA | ||
Maximum Supply Voltage 6V | ||
Maximum Low Level Output Current 24mA | ||
Maximum Propagation Delay Time @ CL 9ns | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Length 13mm | ||
Standards/Approvals No | ||
Width 10.65mm | ||
Series 74AC244 | ||
Height 2.65mm | ||
Automotive Standard No | ||
Supply Current 40μA | ||
74AC Family, Fairchild Semiconductor
74AC Family
Related links
- onsemi MM74HCT541WM 8-Channel Buffer & Line Driver Non-Inverting, 20-Pin SOIC
- onsemi 74LCX244WMX 8-Channel Buffer & Line Driver Non-Inverting, 20-Pin SOIC
- Texas Instruments SN74LVC244ADWR 8-Channel Buffer & Line Driver Non-Inverting, 20-Pin SOIC
- onsemi MC74HC541ADWG 8-Channel Buffer & Line Driver Non-Inverting, 20-Pin SOIC
- onsemi MC74AC541DWR2G 8-Channel Buffer & Line Driver Non-Inverting, 20-Pin SOIC
- onsemi MM74HCT244WMX 8-Channel Buffer & Line Driver Non-Inverting, 20-Pin SOIC
- onsemi 74LCX244WM 8-Channel Buffer & Line Driver Non-Inverting, 20-Pin SOIC
- onsemi MC74ACT541DWG 8-Channel Buffer & Line Driver Non-Inverting, 20-Pin SOIC
