onsemi MM74HCT244WMX 8-Channel Buffer & Line Driver, 3 State, Non-Inverting, 20-Pin SOIC
- RS Stock No.:
- 166-2014
- Mfr. Part No.:
- MM74HCT244WMX
- Manufacturer:
- onsemi
Subtotal (1 reel of 1000 units)*
€407.00
(exc. VAT)
€501.00
(inc. VAT)
- Shipping from 11 February 2027
Units | Per unit | Per Reel* |
|---|---|---|
| 1000 + | €0.407 | €407.00 |
*price indicative
- RS Stock No.:
- 166-2014
- Mfr. Part No.:
- MM74HCT244WMX
- Manufacturer:
- onsemi
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Logic Family | HCT | |
| Product Type | Buffer & Line Driver | |
| Logic Function | Buffer & Line Driver | |
| Number of Channels | 8 | |
| IC Type | Buffer & Line Driver IC | |
| Input Type | Single Ended | |
| Output Type | 3 State | |
| Polarity | Non-Inverting | |
| Mount Type | Surface | |
| Package Type | SOIC | |
| Pin Count | 20 | |
| Minimum Supply Voltage | 4.5V | |
| Maximum High Level Output Current | -7.2mA | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Low Level Output Current | 7.2mA | |
| Maximum Propagation Delay Time @ CL | 42ns | |
| Maximum Operating Temperature | 85°C | |
| Length | 13mm | |
| Standards/Approvals | No | |
| Width | 7.5mm | |
| Height | 2.6mm | |
| Supply Current | 70mA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Logic Family HCT | ||
Product Type Buffer & Line Driver | ||
Logic Function Buffer & Line Driver | ||
Number of Channels 8 | ||
IC Type Buffer & Line Driver IC | ||
Input Type Single Ended | ||
Output Type 3 State | ||
Polarity Non-Inverting | ||
Mount Type Surface | ||
Package Type SOIC | ||
Pin Count 20 | ||
Minimum Supply Voltage 4.5V | ||
Maximum High Level Output Current -7.2mA | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Low Level Output Current 7.2mA | ||
Maximum Propagation Delay Time @ CL 42ns | ||
Maximum Operating Temperature 85°C | ||
Length 13mm | ||
Standards/Approvals No | ||
Width 7.5mm | ||
Height 2.6mm | ||
Supply Current 70mA | ||
Automotive Standard No | ||
74HCT Family, Fairchild Semiconductor
74HCT Family
Related links
- onsemi MM74HCT244WMX 8-Channel Buffer & Line Driver Non-Inverting, 20-Pin SOIC
- onsemi MM74HCT541WM 8-Channel Buffer & Line Driver Non-Inverting, 20-Pin SOIC
- onsemi 74LCX244WMX 8-Channel Buffer & Line Driver Non-Inverting, 20-Pin SOIC
- onsemi 74AC541SC 8-Channel Buffer & Line Driver Non-Inverting, 20-Pin SOIC
- onsemi MC74HC541ADWG 8-Channel Buffer & Line Driver Non-Inverting, 20-Pin SOIC
- onsemi MC74AC541DWR2G 8-Channel Buffer & Line Driver Non-Inverting, 20-Pin SOIC
- onsemi 74LCX244WM 8-Channel Buffer & Line Driver Non-Inverting, 20-Pin SOIC
- onsemi MC74ACT541DWG 8-Channel Buffer & Line Driver Non-Inverting, 20-Pin SOIC
