STMicroelectronics ST232EBDR 2-Channel Line Transceiver, CMOS/TTL, 16-Pin SOP
- RS Stock No.:
- 168-6396
- Mfr. Part No.:
- ST232EBDR
- Manufacturer:
- STMicroelectronics
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 2500 units)*
€1,220.00
(exc. VAT)
€1,500.00
(inc. VAT)
Temporarily out of stock
- Shipping from 29 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 2500 - 2500 | €0.488 | €1,220.00 |
| 5000 + | €0.476 | €1,190.00 |
*price indicative
- RS Stock No.:
- 168-6396
- Mfr. Part No.:
- ST232EBDR
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Logic Family | CMOS/TTL | |
| Product Type | Line Transceiver | |
| Logic Function | Line Transceiver | |
| IC Type | Line Transceiver IC | |
| Number of Channels | 2 | |
| Input Type | Single Ended | |
| Output Type | CMOS/TTL | |
| Mount Type | Surface | |
| Package Type | SOP | |
| Minimum Supply Voltage | -0.3V | |
| Pin Count | 16 | |
| Maximum Supply Voltage | 5V | |
| Maximum Propagation Delay Time @ CL | 10μs | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Series | ST232EB | |
| Width | 4mm | |
| Standards/Approvals | No | |
| Height | 1.75mm | |
| Length | 10mm | |
| Automotive Standard | No | |
| Supply Current | 10mA | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Logic Family CMOS/TTL | ||
Product Type Line Transceiver | ||
Logic Function Line Transceiver | ||
IC Type Line Transceiver IC | ||
Number of Channels 2 | ||
Input Type Single Ended | ||
Output Type CMOS/TTL | ||
Mount Type Surface | ||
Package Type SOP | ||
Minimum Supply Voltage -0.3V | ||
Pin Count 16 | ||
Maximum Supply Voltage 5V | ||
Maximum Propagation Delay Time @ CL 10μs | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Series ST232EB | ||
Width 4mm | ||
Standards/Approvals No | ||
Height 1.75mm | ||
Length 10mm | ||
Automotive Standard No | ||
Supply Current 10mA | ||
RS-232 Line Drivers and Receivers, STMicroelectronics
RS-232 Line Drivers and Receivers
Related links
- STMicroelectronics ST232EBDR 2-Channel Line Transceiver 16-Pin SOP
- STMicroelectronics 2-Channel Line Transceiver 16-Pin SOP
- STMicroelectronics ST232CDR 2-Channel Line Transceiver 16-Pin SOP
- STMicroelectronics ST202BDR 2-Channel Line Transceiver 16-Pin SOP
- STMicroelectronics ST232BDR 2-Channel Line Transceiver 16-Pin SOP
- STMicroelectronics ST202EBDR 2-Channel Line Transceiver 16-Pin SOP
- STMicroelectronics ST232CTR 2-Channel Line Transceiver 16-Pin TSSOP
- STMicroelectronics ST232ACDR 2-Channel Line Transceiver 16-Pin SOIC
