STMicroelectronics ST75185CTR Line Transceiver, 20-Pin TSSOP

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
168-6405
Mfr. Part No.:
ST75185CTR
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Product Type

Line Transceiver

Logic Function

Transceiver

IC Type

Line Transceiver IC

Input Type

Single Ended

Mount Type

Surface

Package Type

TSSOP

Minimum Supply Voltage

7.5V

Pin Count

20

Maximum Supply Voltage

15V

Maximum High Level Output Current

-6mA

Minimum Operating Temperature

0°C

Maximum Propagation Delay Time @ CL

500ns

Maximum Low Level Output Current

6mA

Maximum Operating Temperature

70°C

Standards/Approvals

No

Length

6.6mm

Width

6.6mm

Height

1.2mm

Series

ST75185C

Automotive Standard

No

Supply Current

25mA

RS-232 Line Drivers and Receivers, STMicroelectronics


RS-232 Line Drivers and Receivers


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy