STMicroelectronics ST485BDR Line Transceiver, 3 State, Non-Inverting, 8-Pin SOIC
- RS Stock No.:
- 168-6820
- Mfr. Part No.:
- ST485BDR
- Manufacturer:
- STMicroelectronics
Subtotal (1 reel of 2500 units)*
€1,290.00
(exc. VAT)
€1,587.50
(inc. VAT)
- 5,000 unit(s) ready to ship from another location
Units | Per unit | Per Reel* |
|---|---|---|
| 2500 + | €0.516 | €1,290.00 |
*price indicative
- RS Stock No.:
- 168-6820
- Mfr. Part No.:
- ST485BDR
- Manufacturer:
- STMicroelectronics
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Line Transceiver | |
| Logic Function | Transceiver | |
| Number of Channels | 1 | |
| IC Type | Line Transceiver IC | |
| Input Type | Differential | |
| Output Type | 3 State | |
| Polarity | Non-Inverting | |
| Mount Type | Surface | |
| Package Type | SOIC | |
| Pin Count | 8 | |
| Minimum Supply Voltage | 4.75V | |
| Maximum High Level Output Current | 4mA | |
| Maximum Supply Voltage | 7V | |
| Maximum Propagation Delay Time @ CL | 210ns | |
| Minimum Operating Temperature | -55°C | |
| Maximum Low Level Output Current | 4mA | |
| Maximum Operating Temperature | 125°C | |
| Series | ST485 | |
| Standards/Approvals | RS-422, RS-485 | |
| Supply Current | 900μA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Line Transceiver | ||
Logic Function Transceiver | ||
Number of Channels 1 | ||
IC Type Line Transceiver IC | ||
Input Type Differential | ||
Output Type 3 State | ||
Polarity Non-Inverting | ||
Mount Type Surface | ||
Package Type SOIC | ||
Pin Count 8 | ||
Minimum Supply Voltage 4.75V | ||
Maximum High Level Output Current 4mA | ||
Maximum Supply Voltage 7V | ||
Maximum Propagation Delay Time @ CL 210ns | ||
Minimum Operating Temperature -55°C | ||
Maximum Low Level Output Current 4mA | ||
Maximum Operating Temperature 125°C | ||
Series ST485 | ||
Standards/Approvals RS-422, RS-485 | ||
Supply Current 900μA | ||
Automotive Standard No | ||
- COO (Country of Origin):
- MY
RS-485 Line Drivers and Receivers, STMicroelectronics
RS-485 Line Drivers and Receivers
Related links
- STMicroelectronics ST485BDR Line Transceiver Non-Inverting, 8-Pin SOIC
- Renesas Electronics ISL32455EIBZ Line Transceiver Non-Inverting, 8-Pin SOIC
- Intersil ISL32458EIBZ-T7A Line Transceiver Non-Inverting, 8-Pin SOIC
- Texas Instruments SN65HVD11D Line Transceiver Non-Inverting, 8-Pin SOIC
- Texas Instruments Line Transceiver Non-Inverting, 8-Pin SOIC
- Texas Instruments SN65LBC179D Line Transceiver Non-Inverting, 8-Pin SOIC
- Texas Instruments SN65HVD22D Line Transceiver Non-Inverting, 8-Pin SOIC
- Texas Instruments SN75176ADR Line Transceiver Non-Inverting, 8-Pin SOIC
