Intersil ISL32458EIBZ-T7A Line Transceiver, Non-Inverting, Non-Inverting, 8-Pin SOIC
- RS Stock No.:
- 121-7260
- Mfr. Part No.:
- ISL32458EIBZ-T7A
- Manufacturer:
- Intersil
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 121-7260
- Mfr. Part No.:
- ISL32458EIBZ-T7A
- Manufacturer:
- Intersil
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Intersil | |
| Product Type | Line Transceiver | |
| Logic Family | CMOS | |
| Logic Function | CMOS, TTL | |
| IC Type | Line Transceiver IC | |
| Input Type | Differential | |
| Output Type | Non-Inverting | |
| Polarity | Non-Inverting | |
| Mount Type | Surface | |
| Package Type | SOIC | |
| Minimum Supply Voltage | 300mV | |
| Pin Count | 8 | |
| Maximum Supply Voltage | 7V | |
| Maximum Propagation Delay Time @ CL | 45ns | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Length | 5mm | |
| Width | 6.2mm | |
| Standards/Approvals | No | |
| Series | ISL32458E | |
| Height | 1.75mm | |
| Supply Current | 2.1mA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Intersil | ||
Product Type Line Transceiver | ||
Logic Family CMOS | ||
Logic Function CMOS, TTL | ||
IC Type Line Transceiver IC | ||
Input Type Differential | ||
Output Type Non-Inverting | ||
Polarity Non-Inverting | ||
Mount Type Surface | ||
Package Type SOIC | ||
Minimum Supply Voltage 300mV | ||
Pin Count 8 | ||
Maximum Supply Voltage 7V | ||
Maximum Propagation Delay Time @ CL 45ns | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Length 5mm | ||
Width 6.2mm | ||
Standards/Approvals No | ||
Series ISL32458E | ||
Height 1.75mm | ||
Supply Current 2.1mA | ||
Automotive Standard No | ||
RS-485 Line Drivers and Receivers, Intersil
Reliable data transmission applications over long twisted pair wiring with Intersil's Half duplex and full duplex RS-485 transceivers available in a variety of speed grades.
RS-485 Line Drivers and Receivers
Related links
- Intersil ISL32458EIBZ-T7A Line Transceiver Non-Inverting, 8-Pin SOIC
- Renesas Electronics ISL32455EIBZ Line Transceiver Non-Inverting, 8-Pin SOIC
- Intersil ISL3158EIBZ-T7A Line Transceiver Non-Inverting, 8-Pin SOIC
- Renesas Electronics ISL32452EIBZ-T7A Line Transceiver 8-Pin SOIC
- Renesas Electronics ISL32472EIBZ-T7A Line Transceiver 8-Pin 8LD SOIC
- Renesas Electronics ICL3232ECV-16Z-T7A Line Transceiver 16-Pin TSSOP-16
- Renesas Electronics ISL8491EIBZ-T Line Transceiver 14-Pin SOIC
- Renesas Electronics ISL3155EIBZ 10-Channel Line Transceiver 8-Pin SOIC
