Texas Instruments SN65HVD3085ED Line Transceiver, 8-Pin SOIC

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
169-5544
Mfr. Part No.:
SN65HVD3085ED
Manufacturer:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Product Type

Line Transceiver

Pin Count

8

Package Type

SOIC

IC Type

Line Transceiver IC

Input Type

Differential

Mount Type

Surface

RS-485 Line Drivers and Receivers, Texas Instruments


RS-485 Line Drivers and Receivers


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy