Texas Instruments SN65HVD3085ED Line Transceiver, 8-Pin SOIC
- RS Stock No.:
- 660-8880
- Mfr. Part No.:
- SN65HVD3085ED
- Manufacturer:
- Texas Instruments
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 660-8880
- Mfr. Part No.:
- SN65HVD3085ED
- Manufacturer:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | Line Transceiver | |
| Pin Count | 8 | |
| Package Type | SOIC | |
| IC Type | Line Transceiver IC | |
| Input Type | Differential | |
| Mount Type | Surface | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type Line Transceiver | ||
Pin Count 8 | ||
Package Type SOIC | ||
IC Type Line Transceiver IC | ||
Input Type Differential | ||
Mount Type Surface | ||
RS-485 Line Drivers and Receivers, Texas Instruments
RS-485 Line Drivers and Receivers
Related links
- Texas Instruments SN65HVD3085ED Line Transceiver, 8-Pin SOIC
- Texas Instruments SN65HVD75D Line Transceiver, 8-Pin SOIC
- Texas Instruments SN65HVD3088ED Line Transceiver, 8-Pin SOIC
- Texas Instruments SN75ALS176D Line Transceiver, 8-Pin SOIC
- Texas Instruments SN65LBC184D Line Transceiver, 8-Pin SOIC
- Texas Instruments DS3695AM/NOPB Line Transceiver, 8-Pin SOIC
- Texas Instruments DS89C21TM/NOPB Line Transceiver, 8-Pin SOIC
- Texas Instruments DS485M/NOPB Line Transceiver, 8-Pin SOIC
