Nexperia 74LVC08APW,118 4-Channel Buffer & Line Driver, Single Ended, 14-Pin TSSOP
- RS Stock No.:
- 170-7975
- Mfr. Part No.:
- 74LVC08APW,118
- Manufacturer:
- Nexperia
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 170-7975
- Mfr. Part No.:
- 74LVC08APW,118
- Manufacturer:
- Nexperia
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Product Type | Buffer & Line Driver | |
| Logic Family | 74LVC | |
| Logic Function | AND | |
| IC Type | Logic Gate | |
| Number of Channels | 4 | |
| Input Type | TTL | |
| Output Type | Single Ended | |
| Mount Type | Surface | |
| Package Type | TSSOP | |
| Pin Count | 14 | |
| Minimum Supply Voltage | 1.2V | |
| Maximum Supply Voltage | 3.6V | |
| Maximum High Level Output Current | -24mA | |
| Maximum Propagation Delay Time @ CL | 4.8ns | |
| Maximum Low Level Output Current | 24mA | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Height | 1.1mm | |
| Standards/Approvals | No | |
| Width | 4.5mm | |
| Series | 74LVC08A | |
| Length | 5.1mm | |
| Supply Current | 40μA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Product Type Buffer & Line Driver | ||
Logic Family 74LVC | ||
Logic Function AND | ||
IC Type Logic Gate | ||
Number of Channels 4 | ||
Input Type TTL | ||
Output Type Single Ended | ||
Mount Type Surface | ||
Package Type TSSOP | ||
Pin Count 14 | ||
Minimum Supply Voltage 1.2V | ||
Maximum Supply Voltage 3.6V | ||
Maximum High Level Output Current -24mA | ||
Maximum Propagation Delay Time @ CL 4.8ns | ||
Maximum Low Level Output Current 24mA | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Height 1.1mm | ||
Standards/Approvals No | ||
Width 4.5mm | ||
Series 74LVC08A | ||
Length 5.1mm | ||
Supply Current 40μA | ||
Automotive Standard No | ||
74LVC Family Logic Gates
Low-Voltage CMOS logic
Single gate package
Operating Voltage: 1.65 to 5.5 V
Compatibility: Input LVTTL/TTL, Output LVCMOS
74LVC Family
Related links
- Nexperia 74LVC08APW 14-Pin TSSOP
- Nexperia 74LVC07APW Open Drain 14-Pin TSSOP
- onsemi MM74HC125MTCX 4-Channel Buffer & Line Driver Non-Inverting, 14-Pin TSSOP
- onsemi 74LCX125MTC 4-Channel Buffer & Line Driver Non-Inverting, 14-Pin TSSOP
- Texas Instruments SN74LVTH125PWR 4-Channel Buffer & Line Driver Non-Inverting, 14-Pin TSSOP
- Nexperia 74LVC125APW 4 4-Input Buffer & Line Driver Schmitt Trigger Input Logic Gate, 14-Pin TSSOP
- Nexperia 74LVC541APW 3 State 20-Pin TSSOP
- Nexperia 74HCT244PW 3 State 20-Pin TSSOP
