onsemi 74LCX125MTC 4-Channel Buffer & Line Driver, 3 State, Non-Inverting, 14-Pin TSSOP

Subtotal (1 tube of 94 units)*

€28.86

(exc. VAT)

€35.53

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tube*
94 +€0.307€28.86

*price indicative

RS Stock No.:
145-5317
Mfr. Part No.:
74LCX125MTC
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Logic Family

LCX

Product Type

Buffer & Line Driver

Logic Function

Buffer & Line Driver

Number of Channels

4

IC Type

Buffer & Line Driver IC

Input Type

Single Ended

Output Type

3 State

Polarity

Non-Inverting

Mount Type

Surface

Package Type

TSSOP

Pin Count

14

Minimum Supply Voltage

2V

Maximum High Level Output Current

-24mA

Maximum Supply Voltage

3.6V

Maximum Propagation Delay Time @ CL

7.2ns

Minimum Operating Temperature

-40°C

Maximum Low Level Output Current

24mA

Maximum Operating Temperature

85°C

Width

6.4mm

Standards/Approvals

No

Length

5mm

Height

1.2mm

Supply Current

10μA

Automotive Standard

No

74LCX Family, Fairchild Semiconductor


Advanced High-Speed (low-voltage) CMOS Logic

Operating Voltage Range: 2.0 to 3.6V

5V tolerant inputs & outputs

74LCX Family


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy