Renesas Electronics ICL3221EIAZ-T Line Transceiver, TTL/CMOS, 16-Pin SSOP
- RS Stock No.:
- 170-8220
- Mfr. Part No.:
- ICL3221EIAZ-T
- Manufacturer:
- Renesas Electronics
Subtotal (1 reel of 1000 units)*
€911.00
(exc. VAT)
€1,121.00
(inc. VAT)
- 1,000 unit(s) shipping from 05 March 2027
Units | Per unit | Per Reel* |
|---|---|---|
| 1000 + | €0.911 | €911.00 |
*price indicative
- RS Stock No.:
- 170-8220
- Mfr. Part No.:
- ICL3221EIAZ-T
- Manufacturer:
- Renesas Electronics
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Product Type | Line Transceiver | |
| Logic Family | CMOS | |
| Logic Function | Transceiver | |
| IC Type | Line Transceiver IC | |
| Input Type | Single Ended | |
| Output Type | TTL/CMOS | |
| Mount Type | Surface | |
| Package Type | SSOP | |
| Pin Count | 16 | |
| Minimum Supply Voltage | 3V | |
| Maximum High Level Output Current | 1mA | |
| Maximum Supply Voltage | 5.5V | |
| Maximum Low Level Output Current | 1.6mA | |
| Minimum Operating Temperature | -40°C | |
| Maximum Propagation Delay Time @ CL | 0.15μs | |
| Maximum Operating Temperature | 125°C | |
| Height | 2mm | |
| Length | 10.6mm | |
| Standards/Approvals | V.28/V.24, EIA/TIA-232, IEC61000-4-2, RoHS | |
| Width | 8.2mm | |
| Series | ICL32xxE | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Product Type Line Transceiver | ||
Logic Family CMOS | ||
Logic Function Transceiver | ||
IC Type Line Transceiver IC | ||
Input Type Single Ended | ||
Output Type TTL/CMOS | ||
Mount Type Surface | ||
Package Type SSOP | ||
Pin Count 16 | ||
Minimum Supply Voltage 3V | ||
Maximum High Level Output Current 1mA | ||
Maximum Supply Voltage 5.5V | ||
Maximum Low Level Output Current 1.6mA | ||
Minimum Operating Temperature -40°C | ||
Maximum Propagation Delay Time @ CL 0.15μs | ||
Maximum Operating Temperature 125°C | ||
Height 2mm | ||
Length 10.6mm | ||
Standards/Approvals V.28/V.24, EIA/TIA-232, IEC61000-4-2, RoHS | ||
Width 8.2mm | ||
Series ICL32xxE | ||
Automotive Standard No | ||
- COO (Country of Origin):
- PH
RS-232 Line Drivers and Receivers, Intersil
RS-232 Line Drivers and Receivers
Related links
- Renesas Electronics ICL3221EIAZ-T Line Transceiver 16-Pin SSOP
- Renesas Electronics ICL3221CAZ Line Transceiver RS232 16-Pin SSOP
- Renesas Electronics ICL3232EIAZ-T Line Transceiver 16-Pin SSOP
- Renesas Electronics ICL3221ECAZ-T Line Transceiver Non-Inverting, 16-Pin SSOP
- Renesas Electronics ICL232CBEZ 2-Channel Line Transceiver 16-Pin SOIC W
- Renesas Electronics ICL3221ECVZ Line Transceiver 16-Pin TSSOP
- Renesas Electronics 2-Channel Line Transceiver 16-Pin SOIC W
- Renesas Electronics ICL3221EIAZ Line Transceiver Inverting, 16-Pin SSOP
