Renesas Electronics ICL3221EIAZ Line Transceiver, 3 State, Inverting, 16-Pin SSOP
- RS Stock No.:
- 236-7684
- Mfr. Part No.:
- ICL3221EIAZ
- Manufacturer:
- Renesas Electronics
Subtotal (1 tube of 77 units)*
€88.70
(exc. VAT)
€109.11
(inc. VAT)
Last RS stock
- Final 2,002 unit(s), ready to ship from another location
Units | Per unit | Per Tube* |
|---|---|---|
| 77 + | €1.152 | €88.70 |
*price indicative
- RS Stock No.:
- 236-7684
- Mfr. Part No.:
- ICL3221EIAZ
- Manufacturer:
- Renesas Electronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Product Type | Line Transceiver | |
| Logic Family | CMOS | |
| Logic Function | Transceiver | |
| IC Type | Line Transceiver | |
| Input Type | TTL, CMOS | |
| Output Type | 3 State | |
| Polarity | Inverting | |
| Mount Type | Surface | |
| Package Type | SSOP | |
| Pin Count | 16 | |
| Minimum Supply Voltage | 3V | |
| Maximum Supply Voltage | 5.5V | |
| Maximum Propagation Delay Time @ CL | 0.15μs | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Height | 2mm | |
| Series | ISL32 | |
| Standards/Approvals | No | |
| Width | 8.2mm | |
| Length | 10.6mm | |
| Automotive Standard | No | |
| Supply Current | 1mA | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Product Type Line Transceiver | ||
Logic Family CMOS | ||
Logic Function Transceiver | ||
IC Type Line Transceiver | ||
Input Type TTL, CMOS | ||
Output Type 3 State | ||
Polarity Inverting | ||
Mount Type Surface | ||
Package Type SSOP | ||
Pin Count 16 | ||
Minimum Supply Voltage 3V | ||
Maximum Supply Voltage 5.5V | ||
Maximum Propagation Delay Time @ CL 0.15μs | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Height 2mm | ||
Series ISL32 | ||
Standards/Approvals No | ||
Width 8.2mm | ||
Length 10.6mm | ||
Automotive Standard No | ||
Supply Current 1mA | ||
The Renesas Electronics RS-232 Transmitter/Receiver Interface IC meet ElA/TIA-232 and V.28/V.24 specifications. Its targeted applications are notebook and laptop computers in which the low operational power consumption and even lower standby power consump
Manual and automatic power-down features
Ensured mouse driveability
Latch-up free
Receiver hysteresis for improved noise immunity
Related links
- Renesas Electronics ICL3221EIAZ Line Transceiver Inverting, 16-Pin SSOP
- Renesas Electronics HIN202EIBNZ Line Transceiver Inverting, 16-Pin SOIC
- Renesas Electronics HIN232ECPZ Line Transceiver Inverting, 16-Pin PDIP
- Renesas Electronics HIN202ECPZ Line Transceiver Inverting, 16-Pin PDIP
- Renesas Electronics ICL3221EIVZ-T7A Line Transceiver Non-Inverting, 16-Pin TSSOP
- Renesas Electronics ICL3232ECBZ Line Transceiver Non-Inverting, 16-Pin SOIC
- Renesas Electronics ICL3232EIV-16Z-T Line Transceiver Non-Inverting, 16-Pin TSSOP
- Renesas Electronics ICL3232ECV-16Z Line Transceiver Non-Inverting, 16-Pin TSSOP
