Renesas Electronics ISL8487EIBZ Line Transceiver, 3 State, Bipolar, 8-Pin SOIC
- RS Stock No.:
- 170-8228
- Mfr. Part No.:
- ISL8487EIBZ
- Manufacturer:
- Renesas Electronics
Subtotal (1 tube of 98 units)*
€77.42
(exc. VAT)
€95.06
(inc. VAT)
- 3,528 unit(s) ready to ship from another location
Units | Per unit | Per Tube* |
|---|---|---|
| 98 + | €0.79 | €77.42 |
*price indicative
- RS Stock No.:
- 170-8228
- Mfr. Part No.:
- ISL8487EIBZ
- Manufacturer:
- Renesas Electronics
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Product Type | Line Transceiver | |
| Logic Family | CMOS | |
| Logic Function | Transceiver | |
| IC Type | Line Transceiver IC | |
| Input Type | Differential | |
| Output Type | 3 State | |
| Polarity | Bipolar | |
| Mount Type | Surface | |
| Package Type | SOIC | |
| Minimum Supply Voltage | -7V | |
| Pin Count | 8 | |
| Maximum Supply Voltage | 12V | |
| Maximum High Level Output Current | -4mA | |
| Maximum Low Level Output Current | -4mA | |
| Maximum Propagation Delay Time @ CL | 30ns | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Height | 1.75mm | |
| Length | 5mm | |
| Standards/Approvals | No | |
| Series | ISL8487E | |
| Width | 6.2mm | |
| Automotive Standard | No | |
| Supply Current | 500μA | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Product Type Line Transceiver | ||
Logic Family CMOS | ||
Logic Function Transceiver | ||
IC Type Line Transceiver IC | ||
Input Type Differential | ||
Output Type 3 State | ||
Polarity Bipolar | ||
Mount Type Surface | ||
Package Type SOIC | ||
Minimum Supply Voltage -7V | ||
Pin Count 8 | ||
Maximum Supply Voltage 12V | ||
Maximum High Level Output Current -4mA | ||
Maximum Low Level Output Current -4mA | ||
Maximum Propagation Delay Time @ CL 30ns | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Height 1.75mm | ||
Length 5mm | ||
Standards/Approvals No | ||
Series ISL8487E | ||
Width 6.2mm | ||
Automotive Standard No | ||
Supply Current 500μA | ||
- COO (Country of Origin):
- CN
RS-485 Line Drivers and Receivers, Intersil
RS-485 Line Drivers and Receivers
Related links
- Renesas Electronics ISL8487EIBZ Line Transceiver Bipolar, 8-Pin SOIC
- Renesas Electronics ISL8487EIBZ-T Line Transceiver Bipolar, 8-Pin SOIC
- Renesas Electronics Line Transceiver Bipolar, 8-Pin SOIC
- Renesas Electronics ISL8488EIBZA Line Transceiver Bipolar, 8-Pin SOIC
- Renesas Electronics ISL81487LIBZ Line Transceiver Bipolar, 8-Pin SOIC
- Renesas Electronics ISL83072EIBZA Line Transceiver Bipolar, 8-Pin SOIC
- Renesas Electronics ISL83483IBZ Line Transceiver Bipolar, 8-Pin SOIC
- Renesas Electronics ISL83490IBZ Line Transceiver Bipolar, 8-Pin SOIC
