Maxim Integrated MAX232CSE+ Line Transceiver, 16-Pin SOIC
- RS Stock No.:
- 177-6852
- Mfr. Part No.:
- MAX232CSE+
- Manufacturer:
- Maxim Integrated
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 177-6852
- Mfr. Part No.:
- MAX232CSE+
- Manufacturer:
- Maxim Integrated
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Maxim Integrated | |
| IC Type | Line Transceiver IC | |
| Input Type | Single Ended | |
| Mounting Type | Surface Mount | |
| Number of Transmitters | 2 | |
| Package Type | SOIC | |
| Pin Count | 16 | |
| Dimensions | 10 x 4 x 1.5mm | |
| Select all | ||
|---|---|---|
Brand Maxim Integrated | ||
IC Type Line Transceiver IC | ||
Input Type Single Ended | ||
Mounting Type Surface Mount | ||
Number of Transmitters 2 | ||
Package Type SOIC | ||
Pin Count 16 | ||
Dimensions 10 x 4 x 1.5mm | ||
Note
Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.
Related links
- Maxim Integrated MAX232CSE+ Line Transceiver, 16-Pin SOIC
- Maxim Integrated MAX202ESE+T Line Transceiver, 16-Pin SOIC
- Maxim Integrated MAX232ACSE+ Line Transceiver Inverting, 16-Pin SOIC
- Maxim Integrated MAX3232ECUE+ Line Transceiver, 16-Pin TSSOP
- Maxim Integrated MAX3221CAE+ Line Transceiver, 16-Pin SSOP
- Maxim Integrated MAX3232EEUE+ Line Transceiver, 16-Pin TSSOP
- Maxim Integrated MAX221ECUE+ Line Transceiver, 16-Pin TSSOP
- Maxim Integrated Line Transceiver Inverting, 16-Pin SSOP
