Analog Devices ADN4663BRZ 2-Channel Differential Line Driver, Current, Non-Inverting, 8-Pin SOIC
- RS Stock No.:
- 183-2523
- Mfr. Part No.:
- ADN4663BRZ
- Manufacturer:
- Analog Devices
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 183-2523
- Mfr. Part No.:
- ADN4663BRZ
- Manufacturer:
- Analog Devices
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Analog Devices | |
| Product Type | Differential Line Driver | |
| Logic Family | CMOS | |
| Logic Function | Differential Driver | |
| Number of Channels | 2 | |
| IC Type | Differential Line Driver | |
| Input Type | TTL/CMOS | |
| Output Type | Current | |
| Polarity | Non-Inverting | |
| Mount Type | Surface | |
| Package Type | SOIC | |
| Pin Count | 8 | |
| Minimum Supply Voltage | 3V | |
| Maximum Supply Voltage | 3.6V | |
| Maximum High Level Output Current | 4.5mA | |
| Maximum Propagation Delay Time @ CL | 1.5ns | |
| Minimum Operating Temperature | -40°C | |
| Maximum Low Level Output Current | -4.5mA | |
| Maximum Operating Temperature | 85°C | |
| Series | ADN4663 | |
| Standards/Approvals | RoHS, TIA/EIA-644 | |
| Supply Current | 20mA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Analog Devices | ||
Product Type Differential Line Driver | ||
Logic Family CMOS | ||
Logic Function Differential Driver | ||
Number of Channels 2 | ||
IC Type Differential Line Driver | ||
Input Type TTL/CMOS | ||
Output Type Current | ||
Polarity Non-Inverting | ||
Mount Type Surface | ||
Package Type SOIC | ||
Pin Count 8 | ||
Minimum Supply Voltage 3V | ||
Maximum Supply Voltage 3.6V | ||
Maximum High Level Output Current 4.5mA | ||
Maximum Propagation Delay Time @ CL 1.5ns | ||
Minimum Operating Temperature -40°C | ||
Maximum Low Level Output Current -4.5mA | ||
Maximum Operating Temperature 85°C | ||
Series ADN4663 | ||
Standards/Approvals RoHS, TIA/EIA-644 | ||
Supply Current 20mA | ||
Automotive Standard No | ||
- COO (Country of Origin):
- PH
±15 kV ESD protection on output pins
600 Mbps (300 MHz) switching rates
Flow-through pinout simplifies PCB layout
300 ps typical differential skew
700 ps maximum differential skew
1.5 ns maximum propagation delay
3.3 V power supply
±355 mV differential signaling
Low power dissipation: 23 mW typical
Interoperable with existing 5 V LVDS receivers
Industrial operating temperature range (−40°C to +85°C)
Applications
Backplane data transmission
Cable data transmission
Clock distribution
Related links
- Texas Instruments SN75ALS191P 2-Channel Differential Line Driver Non-Inverting, 8-Pin PDIP
- Broadcom AELT-8000-S102 4-Channel Differential Line Driver Inverting 16-Pin SOIC-16
- Broadcom AELT-8000-S16 4-Channel Differential Line Driver Inverting 16-Pin SOIC-16
- Texas Instruments SN65LBC179AD 4-Channel Line Transceiver Non-Inverting, 8-Pin SOIC
- Renesas Electronics ISL8490IBZ-T 2-Channel Line Transceiver Non-Inverting, 8-Pin SOIC
- Renesas Electronics ISL3179EFBZ 2-Channel Line Transceiver Non-Inverting, 8-Pin SOIC
- Texas Instruments 2-Channel Buffer & Line Driver Non-Inverting, 8-Pin US8
- Texas Instruments SN74LVC2G241DCUR 2-Channel Buffer & Line Driver Non-Inverting, 8-Pin US8
