Texas Instruments 2-Channel Buffer & Line Driver, 3 State, Non-Inverting, 8-Pin US8

Unavailable
RS will no longer stock this product.
RS Stock No.:
162-6731
Mfr. Part No.:
SN74LVC2G241DCUR
Manufacturer:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Product Type

Buffer & Line Driver

Logic Family

LVC

Logic Function

Driver, Buffer

Number of Channels

2

IC Type

Buffer & Line Driver IC

Input Type

Single Ended

Output Type

3 State

Polarity

Non-Inverting

Mount Type

Surface

Package Type

US8

Pin Count

8

Minimum Supply Voltage

1.65V

Maximum High Level Output Current

-32mA

Maximum Supply Voltage

5.5V

Minimum Operating Temperature

-40°C

Maximum Low Level Output Current

32mA

Maximum Propagation Delay Time @ CL

4.1ns

Maximum Operating Temperature

125°C

Length

3.15mm

Height

1.3mm

Width

2.9mm

Series

SN74LVC2G241

Standards/Approvals

No

Supply Current

10μA

Automotive Standard

No

COO (Country of Origin):
MY

74LVC2G Family, Texas Instruments


Low-Voltage CMOS logic

Single gate package

Operating Voltage: 1.65 to 5.5 V

Compatibility: Input LVTTL/TTL, Output LVCMOS

74LVC Family


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy