Maxim Integrated MAX1482CSD+ Line Transceiver, 3 State, 14-Pin SOIC
- RS Stock No.:
- 189-9735
- Mfr. Part No.:
- MAX1482CSD+
- Manufacturer:
- Maxim Integrated
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 189-9735
- Mfr. Part No.:
- MAX1482CSD+
- Manufacturer:
- Maxim Integrated
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Maxim Integrated | |
| Product Type | Line Transceiver | |
| Output Type | 3 State | |
| Pin Count | 14 | |
| Package Type | SOIC | |
| Automotive Standard | No | |
| Height | 1.75 mm | |
| IC Type | Line Transceiver IC | |
| Input Type | Differential | |
| Length | 8.75 mm | |
| Logic Family | TTL | |
| Logic Function | TTL | |
| Maximum High Level Output Current | -4 mA | |
| Maximum Low Level Output Current | 4 mA | |
| Maximum Operating Temperature | 70 °C | |
| Maximum Propagation Delay Time @ CL | 160 ns | |
| Maximum Supply Voltage | 12 V | |
| Minimum Operating Temperature | 0 °C | |
| Minimum Supply Voltage | -7 V | |
| Mount Type | Surface | |
| Series | MAX1482 | |
| Standards/Approvals | No | |
| Supply Current | 100 nA | |
| Width | 4 mm | |
| Select all | ||
|---|---|---|
Brand Maxim Integrated | ||
Product Type Line Transceiver | ||
Output Type 3 State | ||
Pin Count 14 | ||
Package Type SOIC | ||
Automotive Standard No | ||
Height 1.75 mm | ||
IC Type Line Transceiver IC | ||
Input Type Differential | ||
Length 8.75 mm | ||
Logic Family TTL | ||
Logic Function TTL | ||
Maximum High Level Output Current -4 mA | ||
Maximum Low Level Output Current 4 mA | ||
Maximum Operating Temperature 70 °C | ||
Maximum Propagation Delay Time @ CL 160 ns | ||
Maximum Supply Voltage 12 V | ||
Minimum Operating Temperature 0 °C | ||
Minimum Supply Voltage -7 V | ||
Mount Type Surface | ||
Series MAX1482 | ||
Standards/Approvals No | ||
Supply Current 100 nA | ||
Width 4 mm | ||
- COO (Country of Origin):
- PH
RS-485 Single Transmitters/Receivers, 5V, MAX13xxx and MAX14xx Series, Maxim Integrated
RS-485 Line Drivers and Receivers
Note
Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.
Related links
- Maxim Integrated Line Transceiver 14-Pin TSSOP
- Maxim Integrated Line Transceiver 14-Pin PDIP
- Maxim Integrated MAX489CPD+ Line Transceiver 14-Pin PDIP
- Maxim Integrated MAX491ECPD+ Line Transceiver 14-Pin PDIP
- Maxim Integrated MAX491CPD+ Line Transceiver 14-Pin PDIP
- Maxim Integrated MAX13451EAUD+ Line Transceiver 14-Pin TSSOP
- Maxim Integrated MAX1482CPD+ Line Transceiver 14-Pin PDIP
- Maxim Integrated MAX491EEPD+ Line Transceiver 14-Pin PDIP
