Maxim Integrated MAX491CPD+ Line Transceiver, 3 State, 14-Pin PDIP
- RS Stock No.:
- 190-0821
- Mfr. Part No.:
- MAX491CPD+
- Manufacturer:
- Maxim Integrated
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 190-0821
- Mfr. Part No.:
- MAX491CPD+
- Manufacturer:
- Maxim Integrated
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Maxim Integrated | |
| Product Type | Line Transceiver | |
| Logic Family | CMOS | |
| Logic Function | Driver & Receiver | |
| IC Type | Line Transceiver IC | |
| Input Type | TTL | |
| Output Type | 3 State | |
| Mount Type | Through Hole | |
| Package Type | PDIP | |
| Minimum Supply Voltage | -8V | |
| Pin Count | 14 | |
| Maximum High Level Output Current | -4mA | |
| Maximum Supply Voltage | 12.5V | |
| Minimum Operating Temperature | 0°C | |
| Maximum Low Level Output Current | 4mA | |
| Maximum Operating Temperature | 70°C | |
| Height | 4.58mm | |
| Length | 19.43mm | |
| Width | 8.26mm | |
| Standards/Approvals | No | |
| Series | MAX491 | |
| Automotive Standard | No | |
| Supply Current | 500μA | |
| Select all | ||
|---|---|---|
Brand Maxim Integrated | ||
Product Type Line Transceiver | ||
Logic Family CMOS | ||
Logic Function Driver & Receiver | ||
IC Type Line Transceiver IC | ||
Input Type TTL | ||
Output Type 3 State | ||
Mount Type Through Hole | ||
Package Type PDIP | ||
Minimum Supply Voltage -8V | ||
Pin Count 14 | ||
Maximum High Level Output Current -4mA | ||
Maximum Supply Voltage 12.5V | ||
Minimum Operating Temperature 0°C | ||
Maximum Low Level Output Current 4mA | ||
Maximum Operating Temperature 70°C | ||
Height 4.58mm | ||
Length 19.43mm | ||
Width 8.26mm | ||
Standards/Approvals No | ||
Series MAX491 | ||
Automotive Standard No | ||
Supply Current 500μA | ||
- COO (Country of Origin):
- PH
RS-485 Multi-Channel Transmitters/Receivers, Maxim Integrated
RS-485 Line Drivers and Receivers
Note
Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.
Related links
- Maxim Integrated MAX489CPD+ Line Transceiver 14-Pin PDIP
- Maxim Integrated MAX491ECPD+ Line Transceiver 14-Pin PDIP
- Maxim Integrated Line Transceiver 14-Pin PDIP
- Maxim Integrated MAX1482CPD+ Line Transceiver 14-Pin PDIP
- Maxim Integrated MAX491EEPD+ Line Transceiver 14-Pin PDIP
- Maxim Integrated Line Transceiver 14-Pin TSSOP
- Maxim Integrated MAX13451EAUD+ Line Transceiver 14-Pin TSSOP
- Maxim Integrated MAX1482CSD+ Line Transceiver 14-Pin SOIC
