Maxim Integrated MAX3223EAP+ Line Transceiver, 20-Pin SSOP

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Packaging Options:
RS Stock No.:
190-0750
Mfr. Part No.:
MAX3223EAP+
Manufacturer:
Maxim Integrated
Find similar products by selecting one or more attributes.
Select all

Brand

Maxim Integrated

Product Type

Line Transceiver

Pin Count

20

Package Type

SSOP

IC Type

Line Transceiver IC

Input Type

Single Ended

Mount Type

Surface

COO (Country of Origin):
PH

RS-232 Dual Transmitters/Receivers, Maxim Integrated


The Maxim family of dual RS232 line drivers and receivers are intended for all EIA/TIA-232E, V.24 and V.28 communications Interface. Maxim’s RS232 dual transmitter/receiver will allow applications such as Interface translation, modem, laptop as well as RS232 battery-powered systems due to their low-power shutdown mode. The multichannel transceiver MAX233, MAX235 have no external components therefore are Ideal where space is crucial.

Multichannel RS232 Driver/Receiver (RS232 Transceiver)

Data Rates range from 120 kbit/s to 1 Mbit/s

Low-power shutdown mode reduces power dissipation

Low-Voltage

Some RS232 Transceivers may incorporate 0.1uF External Capacitors

Integrated ESD Applications

Applications


• High Speed Modems

• Battery Powered Equipment

• Notebook, Subnotebook, and Palmtop Computers

• Printers

• Handheld Equipment

• Peripherals

RS-232 Line Drivers and Receivers


Note

Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy