Renesas Electronics ICL3222CAZ Line Transceiver, 20-Pin SSOP
- RS Stock No.:
- 146-2418
- Mfr. Part No.:
- ICL3222CAZ
- Manufacturer:
- Renesas Electronics
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 146-2418
- Mfr. Part No.:
- ICL3222CAZ
- Manufacturer:
- Renesas Electronics
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| IC Type | Line Transceiver IC | |
| Input Type | Single Ended | |
| Mounting Type | Surface Mount | |
| Number of Transmitters | 2 | |
| Package Type | SSOP | |
| Pin Count | 20 | |
| Dimensions | 7.33 x 5.38 x 1.78mm | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
IC Type Line Transceiver IC | ||
Input Type Single Ended | ||
Mounting Type Surface Mount | ||
Number of Transmitters 2 | ||
Package Type SSOP | ||
Pin Count 20 | ||
Dimensions 7.33 x 5.38 x 1.78mm | ||
- COO (Country of Origin):
- PH
Related links
- Maxim Integrated MAX3223EAP+ Line Transceiver, 20-Pin SSOP
- Texas Instruments MAX3223ECDBR Line Transceiver, 20-Pin SSOP
- Maxim Integrated MAX3224EEAP+ Line Transceiver Inverting, 20-Pin SSOP
- MaxLinear SP3223EEA-L 2-Channel Line Transceiver TTL 20-Pin SSOP
- Renesas Electronics Line Transceiver, 20-Pin QFN
- Renesas Electronics ISL4223EIRZ Line Transceiver, 20-Pin QFN
- Renesas Electronics 2-Channel Line Transceiver 20-Pin SSOP
- Renesas Electronics ICL3238EIAZ Line Transceiver Non-Inverting, 20-Pin SSOP
