Maxim Integrated MAX3222CPN+ Line Transceiver, CMOS, Inverting, 18-Pin PDIP
- RS Stock No.:
- 190-0756
- Mfr. Part No.:
- MAX3222CPN+
- Manufacturer:
- Maxim Integrated
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 190-0756
- Mfr. Part No.:
- MAX3222CPN+
- Manufacturer:
- Maxim Integrated
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Maxim Integrated | |
| Product Type | Line Transceiver | |
| Output Type | CMOS | |
| Polarity | Inverting | |
| Pin Count | 18 | |
| Package Type | PDIP | |
| Automotive Standard | No | |
| Height | 4.85 mm | |
| IC Type | Line Transceiver IC | |
| Input Type | Single Ended | |
| Length | 23.24 mm | |
| Logic Family | CMOS/TTL | |
| Logic Function | Driver, Line Driver, Converter | |
| Maximum High Level Output Current | 60 mA | |
| Maximum Low Level Output Current | 35 mA | |
| Maximum Operating Temperature | 70 °C | |
| Maximum Propagation Delay Time @ CL | 0.15 μs | |
| Maximum Supply Voltage | 5.5 V | |
| Minimum Operating Temperature | 0 °C | |
| Minimum Supply Voltage | 3 V | |
| Mount Type | Through Hole | |
| Series | MAX3222 | |
| Standards/Approvals | No | |
| Supply Current | 1 mA | |
| Width | 8.26 mm | |
| Select all | ||
|---|---|---|
Brand Maxim Integrated | ||
Product Type Line Transceiver | ||
Output Type CMOS | ||
Polarity Inverting | ||
Pin Count 18 | ||
Package Type PDIP | ||
Automotive Standard No | ||
Height 4.85 mm | ||
IC Type Line Transceiver IC | ||
Input Type Single Ended | ||
Length 23.24 mm | ||
Logic Family CMOS/TTL | ||
Logic Function Driver, Line Driver, Converter | ||
Maximum High Level Output Current 60 mA | ||
Maximum Low Level Output Current 35 mA | ||
Maximum Operating Temperature 70 °C | ||
Maximum Propagation Delay Time @ CL 0.15 μs | ||
Maximum Supply Voltage 5.5 V | ||
Minimum Operating Temperature 0 °C | ||
Minimum Supply Voltage 3 V | ||
Mount Type Through Hole | ||
Series MAX3222 | ||
Standards/Approvals No | ||
Supply Current 1 mA | ||
Width 8.26 mm | ||
- COO (Country of Origin):
- PH
RS-232 Dual Transmitters/Receivers, Maxim Integrated
The Maxim family of dual RS232 line drivers and receivers are intended for all EIA/TIA-232E, V.24 and V.28 communications interface. Maxims RS232 dual transmitter/receiver will allow applications such as interface translation, modem, laptop as well as RS232 battery-powered systems due to their low-power shutdown mode. The multichannel transceiver MAX233, MAX235 have no external components therefore are ideal where space is crucial.
Multichannel RS232 Driver/Receiver (RS232 Transceiver)
Data Rates range from 120 kbit/s to 1 Mbit/s
Low-power shutdown mode reduces power dissipation
Low-Voltage
Some RS232 Transceivers may incorporate 0.1uF External Capacitors
Integrated ESD Applications
Applications
• High Speed Modems
• Battery Powered Equipment
• Notebook, Subnotebook, and Palmtop Computers
• Printers
• Handheld Equipment
• Peripherals
RS-232 Line Drivers and Receivers
Note
Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.
Related links
- Maxim Integrated Line Transceiver Inverting, 24-Pin PDIP
- Maxim Integrated MAX239CNG+ Line Transceiver Inverting, 24-Pin PDIP
- Maxim Integrated MAX1490AEPG+ Line Transceiver Inverting, 24-Pin PDIP
- Maxim Integrated MAX202ECPE+ Line Transceiver Inverting, 16-Pin PDIP
- Maxim Integrated MAX251CPD+ Line Transceiver Inverting, 14-Pin PDIP
- Maxim Integrated Line Transceiver Inverting, 28-Pin SSOP
- Maxim Integrated Line Transceiver Inverting, 14-Pin SOIC
- Maxim Integrated MAX3222CAP+ Line Transceiver Inverting, 20-Pin SSOP
