Maxim Integrated MAX202ECPE+ Line Transceiver, CMOS, Inverting, 16-Pin PDIP
- RS Stock No.:
- 189-9634
- Mfr. Part No.:
- MAX202ECPE+
- Manufacturer:
- Maxim Integrated
Subtotal (1 pack of 2 units)*
€16.87
(exc. VAT)
€20.75
(inc. VAT)
- 70 left, ready to ship from another location
- Final 418 unit(s) shipping from 24 November 2026
Units | Per unit | Per Pack* |
|---|---|---|
| 2 + | €8.435 | €16.87 |
*price indicative
- RS Stock No.:
- 189-9634
- Mfr. Part No.:
- MAX202ECPE+
- Manufacturer:
- Maxim Integrated
Select all | Attribute | Value |
|---|---|---|
| Brand | Maxim Integrated | |
| Logic Family | CMOS/TTL | |
| Product Type | Line Transceiver | |
| Logic Function | Driver, Converter, Line Driver, Receiver | |
| IC Type | Line Transceiver IC | |
| Input Type | Single Ended | |
| Output Type | CMOS | |
| Polarity | Inverting | |
| Mount Type | Through Hole | |
| Package Type | PDIP | |
| Minimum Supply Voltage | -0.3V | |
| Pin Count | 16 | |
| Maximum High Level Output Current | 60mA | |
| Maximum Supply Voltage | 5.5V | |
| Maximum Propagation Delay Time @ CL | 2μs | |
| Minimum Operating Temperature | 0°C | |
| Maximum Low Level Output Current | 10mA | |
| Maximum Operating Temperature | 70°C | |
| Series | MAX202 | |
| Width | 8.26mm | |
| Standards/Approvals | No | |
| Length | 19.43mm | |
| Height | 4.58mm | |
| Supply Current | 15mA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Maxim Integrated | ||
Logic Family CMOS/TTL | ||
Product Type Line Transceiver | ||
Logic Function Driver, Converter, Line Driver, Receiver | ||
IC Type Line Transceiver IC | ||
Input Type Single Ended | ||
Output Type CMOS | ||
Polarity Inverting | ||
Mount Type Through Hole | ||
Package Type PDIP | ||
Minimum Supply Voltage -0.3V | ||
Pin Count 16 | ||
Maximum High Level Output Current 60mA | ||
Maximum Supply Voltage 5.5V | ||
Maximum Propagation Delay Time @ CL 2μs | ||
Minimum Operating Temperature 0°C | ||
Maximum Low Level Output Current 10mA | ||
Maximum Operating Temperature 70°C | ||
Series MAX202 | ||
Width 8.26mm | ||
Standards/Approvals No | ||
Length 19.43mm | ||
Height 4.58mm | ||
Supply Current 15mA | ||
Automotive Standard No | ||
- COO (Country of Origin):
- PH
RS-232 Dual Transmitters/Receivers, Maxim Integrated
Applications
RS-232 Line Drivers and Receivers
Note
Related links
- Maxim Integrated MAX13236EETE+ Line Transceiver Inverting, 16-Pin TQFN
- Maxim Integrated Line Transceiver Inverting, 16-Pin TSSOP
- Maxim Integrated Line Transceiver Inverting, 16-Pin SOIC
- Maxim Integrated Line Transceiver Inverting, 16-Pin SSOP
- Maxim Integrated Line Transceiver Inverting, 16-Pin TQFN
- Maxim Integrated MAX202ESE+T Line Transceiver Inverting, 16-Pin SOIC
- Maxim Integrated MAX232ECWE+ Line Transceiver Inverting, 16-Pin SOIC
- Maxim Integrated MAX202EWE+ Line Transceiver Inverting, 16-Pin SOIC
