Maxim Integrated MAX3311EEUB+T Line Transceiver, CMOS/TTL, Inverting, 10-Pin μMAX

Subtotal (1 pack of 2 units)*

€4.71

(exc. VAT)

€5.79

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 2,754 unit(s), ready to ship from another location
Units
Per unit
Per Pack*
2 +€2.355€4.71

*price indicative

Packaging Options:
RS Stock No.:
190-7229
Mfr. Part No.:
MAX3311EEUB+T
Manufacturer:
Maxim Integrated
Find similar products by selecting one or more attributes.
Select all

Brand

Maxim Integrated

Logic Family

CMOS

Product Type

Line Transceiver

Logic Function

Transceiver

IC Type

Line Transceiver IC

Input Type

Single Ended

Output Type

CMOS/TTL

Polarity

Inverting

Mount Type

Surface

Package Type

μMAX

Pin Count

10

Minimum Supply Voltage

4.5V

Maximum High Level Output Current

-1mA

Maximum Supply Voltage

5.5V

Minimum Operating Temperature

-40°C

Maximum Propagation Delay Time @ CL

0.15μs

Maximum Low Level Output Current

1.6mA

Maximum Operating Temperature

85°C

Length

3.05mm

Width

5.05mm

Standards/Approvals

No

Series

MAX3311E

Height

1.1mm

Automotive Standard

No

Supply Current

250μA

COO (Country of Origin):
TW
The Maxim MAX3311E are low-power, 5V EIA/TIA232-compatible transceivers. All transmitter outputs and receiver inputs are protected to ±15kV using the human body model, making these devices ideal for applications where more robust transceivers are required.

1μA low power shutdown

Receiver active in shutdown

Single transceiver

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy