Maxim Integrated MAX3311CUB+ Line Transceiver, CMOS/TTL, Inverting, 10-Pin μMAX
- RS Stock No.:
- 190-0931
- Mfr. Part No.:
- MAX3311CUB+
- Manufacturer:
- Maxim Integrated
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 190-0931
- Mfr. Part No.:
- MAX3311CUB+
- Manufacturer:
- Maxim Integrated
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Maxim Integrated | |
| Product Type | Line Transceiver | |
| Output Type | CMOS/TTL | |
| Polarity | Inverting | |
| Pin Count | 10 | |
| Package Type | μMAX | |
| Automotive Standard | No | |
| Height | 1.1 mm | |
| IC Type | Line Transceiver IC | |
| Input Type | Single Ended | |
| Length | 3.05 mm | |
| Logic Family | CMOS | |
| Logic Function | Driver & Receiver | |
| Maximum High Level Output Current | -1 mA | |
| Maximum Low Level Output Current | 1.6 mA | |
| Maximum Operating Temperature | 70 °C | |
| Maximum Propagation Delay Time @ CL | 0.15 μs | |
| Maximum Supply Voltage | 5.5 V | |
| Minimum Operating Temperature | 0 °C | |
| Minimum Supply Voltage | 4.5 V | |
| Mount Type | Surface | |
| Series | MAX3311 | |
| Standards/Approvals | No | |
| Supply Current | 250 μA | |
| Width | 5.05 mm | |
| Select all | ||
|---|---|---|
Brand Maxim Integrated | ||
Product Type Line Transceiver | ||
Output Type CMOS/TTL | ||
Polarity Inverting | ||
Pin Count 10 | ||
Package Type μMAX | ||
Automotive Standard No | ||
Height 1.1 mm | ||
IC Type Line Transceiver IC | ||
Input Type Single Ended | ||
Length 3.05 mm | ||
Logic Family CMOS | ||
Logic Function Driver & Receiver | ||
Maximum High Level Output Current -1 mA | ||
Maximum Low Level Output Current 1.6 mA | ||
Maximum Operating Temperature 70 °C | ||
Maximum Propagation Delay Time @ CL 0.15 μs | ||
Maximum Supply Voltage 5.5 V | ||
Minimum Operating Temperature 0 °C | ||
Minimum Supply Voltage 4.5 V | ||
Mount Type Surface | ||
Series MAX3311 | ||
Standards/Approvals No | ||
Supply Current 250 μA | ||
Width 5.05 mm | ||
- COO (Country of Origin):
- TH
RS-232 Single Transmitters/Receivers, Maxim Integrated
RS-232 Line Drivers and Receivers
Note
Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.
Related links
- Maxim Integrated Line Transceiver Inverting, 10-Pin μMAX
- Maxim Integrated MAX3313ECUB+ Line Transceiver Inverting, 10-Pin μMAX
- Maxim Integrated MAX3311EEUB+T Line Transceiver Inverting, 10-Pin μMAX
- Maxim Integrated Line Transceiver Inverting, 20-Pin TSSOP
- Maxim Integrated Line Transceiver Inverting, 16-Pin TQFN
- Maxim Integrated Line Transceiver Inverting, 20-Pin TQFN
- Maxim Integrated MAX3322EEUP+ Line Transceiver Inverting, 20-Pin TSSOP
- Maxim Integrated MAX3225EEUP+ Line Transceiver Inverting, 20-Pin TSSOP
