Maxim Integrated MAX3225EETP+ Line Transceiver, CMOS/TTL, Inverting, 20-Pin TQFN

Subtotal (1 pack of 2 units)*

€24.48

(exc. VAT)

€30.12

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 850 unit(s), ready to ship from another location
Units
Per unit
Per Pack*
2 +€12.24€24.48

*price indicative

Packaging Options:
RS Stock No.:
190-7391
Mfr. Part No.:
MAX3225EETP+
Manufacturer:
Maxim Integrated
Find similar products by selecting one or more attributes.
Select all

Brand

Maxim Integrated

Logic Family

CMOS

Product Type

Line Transceiver

Logic Function

Driver & Receiver

IC Type

Line Transceiver IC

Input Type

Single Ended

Output Type

CMOS/TTL

Polarity

Inverting

Mount Type

Surface

Package Type

TQFN

Minimum Supply Voltage

3V

Pin Count

20

Maximum High Level Output Current

-1mA

Maximum Supply Voltage

5.5V

Minimum Operating Temperature

-40°C

Maximum Propagation Delay Time @ CL

0.15μs

Maximum Low Level Output Current

1.6mA

Maximum Operating Temperature

85°C

Standards/Approvals

No

Width

5.1mm

Length

5.1mm

Height

800μm

Series

MAX3225E

Supply Current

1μA

Automotive Standard

No

For Space-Constrained Applications:

MAX3228E/MAX3229E: ±15kV ESD-Protected, +2.5V to +5.5V Transceivers in UCSP™

MAX3222E/MAX3232E/MAX3241E/MAX3246E: ±15kV ESD-Protected, Down to 10nA, +3.0V to +5.5V, Up to 1Mbps, Transceivers (MAX3246E Available in UCSP)

For Low-Voltage or Data Cable Applications:

MAX3380E/MAX3381E: +2.35V to +5.5V, 1μA, 2Tx/2Rx Transceivers with ±15kV ESD-Protected I/O and Logic Pins

Applications

Automotive

Battery-Powered Equipment

Cellular Phones

Handheld Equipment

Notebook, Subnotebook, and Palmtop Computers

Peripherals

Printers

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy