Maxim Integrated Line Transceiver, CMOS, Non-Inverting, 5-Pin SOT-23

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
191-3310
Mfr. Part No.:
MAX3180EEUK+T
Manufacturer:
Maxim Integrated
Find similar products by selecting one or more attributes.
Select all

Brand

Maxim Integrated

Product Type

Line Transceiver

Logic Family

CMOS/TTL

Logic Function

Driver, Line Driver, Converter

IC Type

Line Transceiver IC

Input Type

Single Ended, Differential

Output Type

CMOS

Polarity

Non-Inverting

Mount Type

Surface

Package Type

SOT-23

Minimum Supply Voltage

3V

Pin Count

5

Maximum Supply Voltage

5.5V

Maximum Propagation Delay Time @ CL

0.15μs

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Width

3mm

Standards/Approvals

No

Height

1.45mm

Length

3mm

Automotive Standard

No

Supply Current

5μA

Tiny SOT23-5 Package

ESD-Protected Input

±15kV-Human Body Model

±8kV Contact Discharge

±15kV Air-Gap Discharge

0.5μA Supply Current

1.5Mbps Guaranteed Data Rate

Active-Low INVALID Output Indicates Signal at Receiver Input (MAX3181E/MAX3183E)

Three-State TTL/CMOS Receiver Output (MAX3180E/MAX3182E)

Noninverting RS-232 Output (MAX3182E/MAX3183E)

Applications

Diagnostic Ports

Digital Still Cameras

Handheld Equipment

Network Equipment

Set-Top Boxes

Telecommunications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy