Maxim Integrated Line Transceiver, CMOS, Inverting, 16-Pin TSSOP

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
191-4263
Mfr. Part No.:
MAX202EEUE+
Manufacturer:
Maxim Integrated
Find similar products by selecting one or more attributes.
Select all

Brand

Maxim Integrated

Logic Family

CMOS/TTL

Product Type

Line Transceiver

Logic Function

Converter, Driver, Line Driver, Receiver

IC Type

Line Transceiver IC

Input Type

Single Ended

Output Type

CMOS

Polarity

Inverting

Mount Type

Surface

Package Type

TSSOP

Minimum Supply Voltage

-0.3V

Pin Count

16

Maximum High Level Output Current

60mA

Maximum Supply Voltage

5.5V

Maximum Propagation Delay Time @ CL

2μs

Maximum Low Level Output Current

10mA

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Series

MAX202

Width

6.55mm

Standards/Approvals

No

Length

5.1mm

Height

1.1mm

Supply Current

15mA

Automotive Standard

No

The MAX202E-MAX213E, MAX232E, and MAX241E are a family of transceivers with high ±15kV ESD HBM protection and integrated charge pump circuitry for single +5V supply operation.

The MAX211E/MAX213E/MAX241E are available in 28-pin SO and SSOP packages. The MAX202E/MAX232E come in 16-pin TSSOP, narrow SO, wide SO, and DIP packages. The MAX203E comes in a 20-pin DIP/SO package, and needs no external charge-pump capacitors. The MAX205E comes in a 24-pin wide DIP package, and also eliminates external charge-pump capacitors.

Saves Board Space

Integrated High ±15kV HBM ESD Protection

Integrated Charge Pump Circuitry

Eliminates the Need for a Bipolar ±12V Supply

Enables Single Supply Operation From +5V Supply

Integrated 0.1μF Capacitors (MAX203E, MAX205E)

24 pin SSOP Package Saves up to 40% Versus SO Package

Saves Power for Reduced Power Requirements

1μA Shutdown Mode

15μA Shutdown Mode for MAX213E

Applications/Uses

Battery-Powered Equipment

Handheld Equipment

Portable Diagnostics Equipment

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy