Maxim Integrated Line Transceiver, 3 State, 14-Pin PDIP
- RS Stock No.:
- 191-5288
- Mfr. Part No.:
- MAX491EEPD+
- Manufacturer:
- Maxim Integrated
Subtotal (1 tube of 25 units)*
€222.60
(exc. VAT)
€273.80
(inc. VAT)
Last RS stock
- Final 225 unit(s), ready to ship from another location
Units | Per unit | Per Tube* |
|---|---|---|
| 25 + | €8.904 | €222.60 |
*price indicative
- RS Stock No.:
- 191-5288
- Mfr. Part No.:
- MAX491EEPD+
- Manufacturer:
- Maxim Integrated
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Maxim Integrated | |
| Product Type | Line Transceiver | |
| Logic Family | CMOS | |
| Logic Function | Driver & Receiver | |
| IC Type | Line Transceiver IC | |
| Input Type | Differential | |
| Output Type | 3 State | |
| Mount Type | Through Hole | |
| Package Type | PDIP | |
| Minimum Supply Voltage | -8V | |
| Pin Count | 14 | |
| Maximum High Level Output Current | -4mA | |
| Maximum Supply Voltage | 12.5V | |
| Maximum Low Level Output Current | 4mA | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Width | 8.26mm | |
| Series | MAX491E | |
| Length | 19.43mm | |
| Height | 4.58mm | |
| Automotive Standard | No | |
| Supply Current | 500μA | |
| Select all | ||
|---|---|---|
Brand Maxim Integrated | ||
Product Type Line Transceiver | ||
Logic Family CMOS | ||
Logic Function Driver & Receiver | ||
IC Type Line Transceiver IC | ||
Input Type Differential | ||
Output Type 3 State | ||
Mount Type Through Hole | ||
Package Type PDIP | ||
Minimum Supply Voltage -8V | ||
Pin Count 14 | ||
Maximum High Level Output Current -4mA | ||
Maximum Supply Voltage 12.5V | ||
Maximum Low Level Output Current 4mA | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Width 8.26mm | ||
Series MAX491E | ||
Length 19.43mm | ||
Height 4.58mm | ||
Automotive Standard No | ||
Supply Current 500μA | ||
For Fault-Tolerant Applications:
MAX3430: ±80V Fault-Protected, Fail-Safe, 1/4- Unit Load, +3.3V, Transceiver MAX3080-MAX3089: Fail-Safe, High-Speed (10Mbps), Slew-Rate-Limited Transceivers
For Space-Constrained Applications:
MAX3460-MAX3464: +5V, Fail-Safe, 20Mbps, Profibus Transceivers MAX3362: +3.3V, High-Speed Transceiver in a SOT23 Package MAX3280E-MAX3284E: ±15kV ESD-Protected, 52Mbps, +3V to +5.5V, SOT23 True Fail-Safe Receivers MAX3030E-MAX3033E: ±15kV ESD-Protected, +3.3V, Quad Transmitters
For Multiple Transceiver Applications:
MAX3293/MAX3294/MAX3295: 20Mbps, +3.3V, SOT23 Transmitters
For Fail-Safe Applications:
MAX3440E-MAX3444E: ±15kV ESD-Protected, ±60V Fault-Protected, 10Mbps, Fail-Safe Transceivers
For Low-Voltage Applications:
MAX3483E/MAX3485E/MAX3486E/MAX3488E/ MAX3490E/MAX3491E: +3.3V Powered, ±15kV ESD-Protected, 12Mbps, Slew-Rate-Limited Transceivers
Applications
Industrial-Control Local Area Networks
Level Translators
Low-Power Transceivers
Low-Power Transceivers
Transceivers for EMI-Sensitive Applications
Related links
- Maxim Integrated Line Transceiver 14-Pin PDIP
- Maxim Integrated MAX491EEPD+ Line Transceiver 14-Pin PDIP
- Maxim Integrated Line Transceiver 14-Pin TSSOP
- Maxim Integrated MAX489CPD+ Line Transceiver 14-Pin PDIP
- Maxim Integrated MAX491CPD+ Line Transceiver 14-Pin PDIP
- Maxim Integrated MAX491ECPD+ Line Transceiver 14-Pin PDIP
- Maxim Integrated MAX1482CPD+ Line Transceiver 14-Pin PDIP
- Maxim Integrated MAX13451EAUD+ Line Transceiver 14-Pin TSSOP
