Renesas Electronics ISL4223EIRZ-T7A Line Transceiver, CMOS/TTL, Inverting, 20-Pin QFN
- RS Stock No.:
- 193-1516
- Mfr. Part No.:
- ISL4223EIRZ-T7A
- Manufacturer:
- Renesas Electronics
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 193-1516
- Mfr. Part No.:
- ISL4223EIRZ-T7A
- Manufacturer:
- Renesas Electronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Product Type | Line Transceiver | |
| Logic Family | CMOS/TTL | |
| Logic Function | CMOS | |
| IC Type | Line Transceiver IC | |
| Input Type | Differential | |
| Output Type | CMOS/TTL | |
| Polarity | Inverting | |
| Mount Type | Surface | |
| Package Type | QFN | |
| Minimum Supply Voltage | 2.7V | |
| Pin Count | 20 | |
| Maximum Supply Voltage | 3V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Propagation Delay Time @ CL | 0.15μs | |
| Maximum Operating Temperature | 85°C | |
| Length | 5mm | |
| Standards/Approvals | No | |
| Height | 1mm | |
| Width | 5mm | |
| Series | ISL4223E | |
| Supply Current | 150nA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Product Type Line Transceiver | ||
Logic Family CMOS/TTL | ||
Logic Function CMOS | ||
IC Type Line Transceiver IC | ||
Input Type Differential | ||
Output Type CMOS/TTL | ||
Polarity Inverting | ||
Mount Type Surface | ||
Package Type QFN | ||
Minimum Supply Voltage 2.7V | ||
Pin Count 20 | ||
Maximum Supply Voltage 3V | ||
Minimum Operating Temperature -40°C | ||
Maximum Propagation Delay Time @ CL 0.15μs | ||
Maximum Operating Temperature 85°C | ||
Length 5mm | ||
Standards/Approvals No | ||
Height 1mm | ||
Width 5mm | ||
Series ISL4223E | ||
Supply Current 150nA | ||
Automotive Standard No | ||
Provide ±15kV ESD protection on transmitter outputs and receiver inputs (RS-232 pins). Targeted applications are PDAs, Palmtops, and hand-held products where the low operational power consumption and even lower standby power consumption are critical. Efficient on-chip charge pumps, coupled with manual and automatic powerdown functions, reduce the standby supply current to a 150nA trickle. The 5mmx5mm Quad Flat No-Lead (QFN) packaging and the use of small, low value capacitors ensure board space savings. The ISL4221E is a 1 driver, 1 receiver device and the ISL3232E and ISL4223E are 2 driver, 2 receiver devices that, coupled with the 5mmx5mm QFN package, provide the industrys smallest, lowest power serial port suitable for PDAs, and hand-held applications. Automatic powerdown occurs when an attached peripheral device is shut off or the RS-232 cable is removed, and conserves system power automatically without changes to the hardware or operating system.
Related links
- Renesas Electronics ISL4223EIRZ-T7A Line Transceiver Inverting, 20-Pin QFN
- Renesas Electronics HIN202EIBNZ-T7A Line Transceiver Inverting, 16-Pin SOIC-16
- Maxim Integrated MAX3225EEUP+ Line Transceiver Inverting, 20-Pin TSSOP
- Maxim Integrated MAX3322EEUP+ Line Transceiver Inverting, 20-Pin TSSOP
- Maxim Integrated MAX3381EEUP+ Line Transceiver Inverting, 20-Pin TSSOP
- Maxim Integrated MAX3380ECUP+ Line Transceiver Inverting, 20-Pin TSSOP
- Maxim Integrated Line Transceiver Inverting, 20-Pin TSSOP
- Maxim Integrated MAX3225EAP+ Line Transceiver Inverting, 20-Pin SSOP
