Renesas Electronics ISL3172EIUZ Line Transceiver, Inverting, 8-Pin MSOP

Bulk discount available
View bulk pricing options

Subtotal (1 tube of 98 units)*

€127.69

(exc. VAT)

€157.09

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 21 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tube*
98 - 392€1.303€127.69
490 - 882€1.238€121.32
980 +€1.108€108.58

*price indicative

RS Stock No.:
196-8006
Mfr. Part No.:
ISL3172EIUZ
Manufacturer:
Renesas Electronics
Find similar products by selecting one or more attributes.
Select all

Brand

Renesas Electronics

Product Type

Line Transceiver

Logic Family

CMOS

Logic Function

Bus Transceiver

IC Type

Line Transceiver IC

Input Type

Differential

Output Type

Inverting

Mount Type

Surface

Package Type

MSOP

Minimum Supply Voltage

3V

Pin Count

8

Maximum Supply Voltage

3.6V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Length

3.05mm

Series

ISL317xE

Height

850μm

Standards/Approvals

No

Width

4.9mm

Automotive Standard

No

Supply Current

800μA

The Renesas ISL317xE series is a RS-485 and RS-422 standard transceivers with supply voltage Vcc Ranges from 3 to 3.6 volts for better communication. This series is configured for full duplex (separate Receiver input and Transmitter output pins) applications.

High data rates which can range up to 20Mbps

Quiescent supply current is very low (800μA ) maximum

Low shutdown supply current (10nA)

-7V to +12V common-mode input/output voltage range

Thermal shutdown and current limiting for driver overload protection

Tiny MSOP packages which consume 50% less board space

This series are full safe (open, short, terminated/floating) receivers

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy