Renesas Electronics ISL3175EIBZ-T Line Transceiver, Inverting, 8-Pin SOIC

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
196-8012
Mfr. Part No.:
ISL3175EIBZ-T
Manufacturer:
Renesas Electronics
Find similar products by selecting one or more attributes.
Select all

Brand

Renesas Electronics

Product Type

Line Transceiver

Logic Family

CMOS

Logic Function

Bus Transceiver

IC Type

Line Transceiver IC

Input Type

Differential

Output Type

Inverting

Mount Type

Surface

Package Type

SOIC

Pin Count

8

Minimum Supply Voltage

3V

Maximum Supply Voltage

3.6V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Height

850μm

Standards/Approvals

No

Width

4.9mm

Series

ISL3175E

Length

3.05mm

Supply Current

800μA

Automotive Standard

No

The Renesas ISL317xE series is a RS-485 and RS-422 standard transceivers with supply voltage Vcc Ranges from 3 to 3.6 volts for better communication. This series is configured for full duplex (separate Receiver input and Transmitter output pins) applications.

High data rates which can range up to 20Mbps

Quiescent supply current is very low (800μA ) maximum

Low shutdown supply current (10nA)

-7V to +12V common-mode input/output voltage range

Thermal shutdown and current limiting for driver overload protection

Tiny MSOP packages which consume 50% less board space

This series are full safe (open, short, terminated/floating) receivers

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy