Renesas Electronics ISL3173EIUZ Line Transceiver, Inverting, 10-Pin MSOP
- RS Stock No.:
- 196-8009
- Mfr. Part No.:
- ISL3173EIUZ
- Manufacturer:
- Renesas Electronics
Get a bulk buy discount
Add 490 more to save €44.59
View bulk pricing optionsSubtotal (1 tube of 98 units)*
€179.24
(exc. VAT)
€220.50
(inc. VAT)
In Stock
- Plus 2,744 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 98 - 392 | €1.829 | €179.24 | - |
| 490 - 882 | €1.738 | €170.32 | €44.59 |
| 980 + | €1.555 | €152.39 | €268.52 |
*price indicative
- RS Stock No.:
- 196-8009
- Mfr. Part No.:
- ISL3173EIUZ
- Manufacturer:
- Renesas Electronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Product Type | Line Transceiver | |
| Logic Family | CMOS | |
| Logic Function | Bus Transceiver | |
| IC Type | Line Transceiver IC | |
| Input Type | Differential | |
| Output Type | Inverting | |
| Mount Type | Surface | |
| Package Type | MSOP | |
| Minimum Supply Voltage | 3V | |
| Pin Count | 10 | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Series | ISL317xE | |
| Width | 4.9mm | |
| Length | 3.05mm | |
| Standards/Approvals | No | |
| Height | 850μm | |
| Supply Current | 800μA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Product Type Line Transceiver | ||
Logic Family CMOS | ||
Logic Function Bus Transceiver | ||
IC Type Line Transceiver IC | ||
Input Type Differential | ||
Output Type Inverting | ||
Mount Type Surface | ||
Package Type MSOP | ||
Minimum Supply Voltage 3V | ||
Pin Count 10 | ||
Maximum Supply Voltage 3.6V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Series ISL317xE | ||
Width 4.9mm | ||
Length 3.05mm | ||
Standards/Approvals No | ||
Height 850μm | ||
Supply Current 800μA | ||
Automotive Standard No | ||
The Renesas ISL317xE series is a RS-485 and RS-422 standard transceivers with supply voltage Vcc Ranges from 3 to 3.6 volts for better communication. This series is configured for full duplex (separate Receiver input and Transmitter output pins) applications.
High data rates which can range up to 20Mbps
Quiescent supply current is very low (800μA ) maximum
Low shutdown supply current (10nA)
-7V to +12V common-mode input/output voltage range
Thermal shutdown and current limiting for driver overload protection
Tiny MSOP packages which consume 50% less board space
This series are full safe (open, short, terminated/floating) receivers
Related links
- Renesas Electronics ISL3173EIUZ Line Transceiver 10-Pin MSOP
- Renesas Electronics ISL3176EIUZ-T7A Line Transceiver 10-Pin MSOP
- Renesas Electronics Line Transceiver Non-Inverting, 10-Pin MSOP
- Renesas Electronics ISL3153EIUZ 10-Channel Line Transceiver 10-Pin MSOP
- Renesas Electronics ISL3156EIUZ-T7A Line Transceiver Non-Inverting, 10-Pin MSOP
- Renesas Electronics ISL32600EFUZ-T7A Line Transceiver Non-Inverting, 10-Pin MSOP
- Renesas Electronics ISL32433EIUZ-T7A Line Transceiver 10-Pin MSOP-10
- Renesas Electronics ISL3177EIBZ Line Transceiver 8-Pin MSOP
