Renesas Electronics Line Transceiver, Differential, Non-Inverting, 10-Pin MSOP

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
256-1604
Mfr. Part No.:
ISL32600EFUZ-T7A
Manufacturer:
Renesas Electronics
Find similar products by selecting one or more attributes.
Select all

Brand

Renesas Electronics

Logic Family

BiCMOS

Product Type

Line Transceiver

Logic Function

Transceiver

IC Type

Transceiver

Input Type

RS422/RS485

Output Type

Differential

Polarity

Non-Inverting

Package Type

MSOP

Minimum Supply Voltage

3V

Pin Count

10

Maximum High Level Output Current

100μA

Maximum Supply Voltage

3.3V

Maximum Low Level Output Current

80μA

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Series

ISL32600E

Width

3mm

Standards/Approvals

RoHS

Height

1.1mm

Length

3mm

Supply Current

60μA

Automotive Standard

No

The Renesas ±15kV IEC61000 ESD protected, micro-power, wide supply range transceivers for differential communication. It operate with VCC ≥ 2.7V and have maximum supply currents as low as 100μA with both the transmitter (Tx) and receiver (Rx) enabled. These transceivers have very low bus currents, so they present less than a 1/8 unit load to the bus. This allows more than 256 transmitters on the network without violating the RS-485 specification’s 32 unit load maximum.

Single 1.8V, 3V, or 3.3V supply

Ultra low shutdown supply current of 10nA

Up to 65mV hysteresis for improved noise immunity

Data rates from 128kbps to 460kbps

Specified for +125°C operation

1/8 unit load allows up to 256 devices on the bus

Half and full duplex pinouts; three state Rx and Tx outputs

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy