Renesas Electronics ISL83085EIBZ-T Line Transceiver, 3 State, Bipolar, 8-Pin SOIC
- RS Stock No.:
- 196-8069
- Mfr. Part No.:
- ISL83085EIBZ-T
- Manufacturer:
- Renesas Electronics
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 196-8069
- Mfr. Part No.:
- ISL83085EIBZ-T
- Manufacturer:
- Renesas Electronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Product Type | Line Transceiver | |
| Logic Family | CMOS | |
| Logic Function | CMOS, TTL | |
| IC Type | Line Transceiver IC | |
| Input Type | Differential | |
| Output Type | 3 State | |
| Polarity | Bipolar | |
| Mount Type | Surface | |
| Package Type | SOIC | |
| Minimum Supply Voltage | -7V | |
| Pin Count | 8 | |
| Maximum Supply Voltage | 12V | |
| Maximum High Level Output Current | -4mA | |
| Minimum Operating Temperature | -40°C | |
| Maximum Low Level Output Current | -4mA | |
| Maximum Propagation Delay Time @ CL | 1ms | |
| Maximum Operating Temperature | 85°C | |
| Height | 1.75mm | |
| Width | 6.2mm | |
| Standards/Approvals | No | |
| Series | ISL83085E | |
| Length | 5mm | |
| Automotive Standard | No | |
| Supply Current | 530μA | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Product Type Line Transceiver | ||
Logic Family CMOS | ||
Logic Function CMOS, TTL | ||
IC Type Line Transceiver IC | ||
Input Type Differential | ||
Output Type 3 State | ||
Polarity Bipolar | ||
Mount Type Surface | ||
Package Type SOIC | ||
Minimum Supply Voltage -7V | ||
Pin Count 8 | ||
Maximum Supply Voltage 12V | ||
Maximum High Level Output Current -4mA | ||
Minimum Operating Temperature -40°C | ||
Maximum Low Level Output Current -4mA | ||
Maximum Propagation Delay Time @ CL 1ms | ||
Maximum Operating Temperature 85°C | ||
Height 1.75mm | ||
Width 6.2mm | ||
Standards/Approvals No | ||
Series ISL83085E | ||
Length 5mm | ||
Automotive Standard No | ||
Supply Current 530μA | ||
The Renesas Electronics are B iCMOS 3.3V powered, ±15kV ESD, 5V, Full Fail-Safe, 1/8 Unit Load ,single transceiver that meet both the RS-485 and RS-422 standards for balanced communication. these device have very low bus currents and it allows up to 256 transceiver on the network without violating the RS-485 specification , 32 unit load maximum and without using repeater.
RS-485 I/O pin ESD protection
Full fail-safe receivers
Hot plug -Tx and Rx outputs remain three-state during power up
Single 3.3V supply
High data rates up to 20Mbps
Low quiescent supply current
-7V to +12V common mode Input/output voltage range
Half and full duplex pinout
Three state Rx and Tx outputs available
Current limiting and thermal shutdown for driver overload protection
Related links
- Renesas Electronics Line Transceiver Bipolar, 8-Pin SOIC
- Renesas Electronics ISL81487IBZ-T Line Transceiver Bipolar, 8-Pin SOIC
- Renesas Electronics ISL83483IBZ-T Line Transceiver Bipolar, 8-Pin SOIC
- Renesas Electronics ISL83485IBZ-T Line Transceiver Bipolar, 8-Pin SOIC
- Renesas Electronics ISL83072EIBZA-T Line Transceiver Bipolar, 8-Pin SOIC
- Renesas Electronics ISL83490IBZ-T Line Transceiver Bipolar, 8-Pin SOIC
- Renesas Electronics ISL81487EIBZ-T Line Transceiver Bipolar, 8-Pin SOIC
- Renesas Electronics ISL8487EIBZ-T Line Transceiver Bipolar, 8-Pin SOIC
